Part Details for JAN1N6642U/TR by Microchip Technology Inc
Results Overview of JAN1N6642U/TR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N6642U/TR Information
JAN1N6642U/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N6642U/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-JAN1N6642U/TR-ND
|
DigiKey | DIODE STANDARD 75V 300MA D5D Min Qty: 200 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3300 | Buy Now |
DISTI #
494-JAN1N6642U/TR
|
Mouser Electronics | Small Signal Switching Diodes 75V 300mA Signal or Computer Diode SQ SMT TR RoHS: Not Compliant | 0 |
|
$5.3300 | Order Now |
Part Details for JAN1N6642U/TR
JAN1N6642U/TR CAD Models
JAN1N6642U/TR Part Data Attributes
|
JAN1N6642U/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6642U/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/578E | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |