Part Details for JAN1N6309C by Microsemi Corporation
Results Overview of JAN1N6309C by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N6309C Information
JAN1N6309C by Microsemi Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JAN1N6309C
JAN1N6309C CAD Models
JAN1N6309C Part Data Attributes
|
JAN1N6309C
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N6309C
Microsemi Corporation
Zener Diode, 2.4V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-35 | |
Package Description | DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 20 mA |
Alternate Parts for JAN1N6309C
This table gives cross-reference parts and alternative options found for JAN1N6309C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6309C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N6309C | Microchip Technology Inc | $25.0930 | Zener Diode, 2.4V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 | JAN1N6309C vs JAN1N6309C |
JANTX1N6309C | Microchip Technology Inc | $32.7975 | Zener Diode, 2.4V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 | JAN1N6309C vs JANTX1N6309C |
JANTX1N6309D | Microchip Technology Inc | $40.9954 | Zener Diode, 2.4V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 | JAN1N6309C vs JANTX1N6309D |
JANTXV1N6309D | Microchip Technology Inc | $46.4174 | Zener Diode, 2.4V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 | JAN1N6309C vs JANTXV1N6309D |
1N6309C | Microsemi Corporation | Check for Price | Zener Diode, 2.4V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, MICRO MINIATURE, GLASS PACKAGE-2 | JAN1N6309C vs 1N6309C |
JAN1N6485DUS | Microchip Technology Inc | Check for Price | Zener Diode, 3.3V V(Z), 1%, 1.5W, Silicon, Unidirectional | JAN1N6309C vs JAN1N6485DUS |
JANS1N6485DUS | Microchip Technology Inc | Check for Price | Zener Diode, 3.3V V(Z), 1%, 1.5W, Silicon, Unidirectional | JAN1N6309C vs JANS1N6485DUS |
JANS1N6485DUS | Defense Logistics Agency | Check for Price | Zener Diode, 3.3V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | JAN1N6309C vs JANS1N6485DUS |
JAN1N6485DUS | Microsemi Corporation | Check for Price | Zener Diode, 3.3V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | JAN1N6309C vs JAN1N6485DUS |
JANTX1N6309C | Defense Logistics Agency | Check for Price | Zener Diode, 2.4V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | JAN1N6309C vs JANTX1N6309C |