Part Details for JAN1N3595US/TR by Microchip Technology Inc
Results Overview of JAN1N3595US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N3595US/TR Information
JAN1N3595US/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N3595US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ6021
|
Newark | 125V 500Mw 500Ma Signal Or Computer Diode Sq Smt Tr Do-213Aa Rohs Compliant: Yes |Microchip JAN1N3595US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2800 / $8.6100 | Buy Now |
DISTI #
150-JAN1N3595US/TR-ND
|
DigiKey | DIODE STANDARD 125V 4A B SQMELF Min Qty: 100 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.6100 | Buy Now |
DISTI #
JAN1N3595US/TR
|
Avnet Americas | Diode Switching 0.2A 2-Pin B-MELF - Tape and Reel (Alt: JAN1N3595US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$7.8050 / $8.3346 | Buy Now |
DISTI #
494-JAN1N3595US/TR
|
Mouser Electronics | Rectifiers 125V 500mW 500mA Signal or Computer Diode SQ SMT TR RoHS: Not Compliant | 0 |
|
$8.6100 | Order Now |
DISTI #
JAN1N3595US/TR
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 23 Weeks, 0 Days |
0 Alternates Available |
|
$9.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0800 / $13.2400 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 37 Package Multiple: 1 | 0 |
|
$8.0700 / $9.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.0800 / $13.2400 | Buy Now |
Part Details for JAN1N3595US/TR
JAN1N3595US/TR CAD Models
JAN1N3595US/TR Part Data Attributes
|
JAN1N3595US/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N3595US/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 125V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 125 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |