Datasheets
J412DM-18M by:

Electromechanical Relay, DPDT, Latched, 24VDC (Coil), 1A (Contact), 28VDC (Contact), Random, AC/DC Output

Part Details for J412DM-18M by Teledyne Technologies Inc

Results Overview of J412DM-18M by Teledyne Technologies Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

J412DM-18M Information

J412DM-18M by Teledyne Technologies Inc is an Other Relay.
Other Relays are under the broader part category of Relays.

A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.

Part Details for J412DM-18M

J412DM-18M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

J412DM-18M Part Data Attributes

J412DM-18M Teledyne Technologies Inc
Buy Now Datasheet
Compare Parts:
J412DM-18M Teledyne Technologies Inc Electromechanical Relay, DPDT, Latched, 24VDC (Coil), 1A (Contact), 28VDC (Contact), Random, AC/DC Output
Part Life Cycle Code Active
Ihs Manufacturer TELEDYNE TECHNOLOGIES INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.41.00.20
Body Height 9.86 mm
Body Length or Diameter 9.4 mm
Coil Operate Voltage(DC) 13.5 V
Coil Release Voltage(DC) 0.59 V
Coil Resistance 880 Ω
Coil Voltage(DC)-Max 24 V
Coil Voltage-Nom 18 V
Coil/Input Supply Type DC
Contact (AC) Max Rating R Load 0.25A@115VAC
Contact Current(AC)-Max 0.25 A
Contact Current(DC)-Max 1 A
Contact (DC) Max Rating R Load 1A@28VDC
Contact Resistance 125 mΩ
Contact Voltage(AC)-Max 115 V
Contact Voltage(DC)-Max 28 V
Contact/Output Supply Type AC/DC
Electrical Life 100000 Cycle(s)
Input Switching Control Type Random
Insulation Resistance 10000000000 Ω
Number of Terminals 9
Operate Time 2 ms
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Physical Dimension 9.4mm x 9.86mm
Relay Action LATCHED
Relay Form 2 FORM C
Relay Function DPDT
Release Time 4 ms
Sealing HERMETICAL
Terminal Length 0.009400558801117603 inch
Termination Type SOLDER

J412DM-18M Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for J412DM-18M by Teledyne Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: J412DM-18M by Teledyne Technologies Inc

Select Manufacturer
Which Manufacturer of J412DM-18M would you like to use for your alert(s)?
  • Please alert me when J412DM-18M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for J412DM-18M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for J412DM-18M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for J412DM-18M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for J412DM-18M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare J412DM-18M by Teledyne Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: