Part Details for J176_D74Z by onsemi
Results Overview of J176_D74Z by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
J176_D74Z Information
J176_D74Z by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for J176_D74Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J176-D74Z
|
Avnet Asia | Trans JFET P-CH 3-Pin TO-92 Ammo (Alt: J176-D74Z) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0931 / $0.1041 | Buy Now |
Part Details for J176_D74Z
J176_D74Z CAD Models
J176_D74Z Part Data Attributes
|
J176_D74Z
onsemi
Buy Now
Datasheet
|
Compare Parts:
J176_D74Z
onsemi
P-Channel Switch, TO-92 3L
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC PACKAGE-3 | |
Manufacturer Package Code | ZA03F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 250 Ω | |
FET Technology | JUNCTION | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
J176_D74Z Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the J176_D74Z is -40°C to 150°C.
-
To ensure reliability, it's essential to follow the recommended derating guidelines, use a suitable thermal interface material, and ensure good thermal design and heat sinking.
-
The maximum allowable power dissipation for the J176_D74Z is 1.5 W. Exceeding this limit can lead to device failure.
-
Handle the J176_D74Z by the body, avoid touching the leads or die, and store them in a dry, ESD-protected environment to prevent damage.
-
The recommended soldering conditions for the J176_D74Z are a peak temperature of 260°C, a dwell time of 10 seconds, and a soldering iron temperature of 350°C.