Part Details for J01014A2618 by Telegartner Karl Gartner GmbH
Results Overview of J01014A2618 by Telegartner Karl Gartner GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
J01014A2618 Information
J01014A2618 by Telegartner Karl Gartner GmbH is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for J01014A2618
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87267032
|
Verical | J01014A2618 Min Qty: 10 Package Multiple: 1 | Americas - 29 |
|
$6.8180 / $7.2380 | Buy Now |
DISTI #
J01014A2618
|
TME | Transition: coupler, 50Ω, PTFE, gold-plated Min Qty: 1 | 27 |
|
$4.9600 / $6.3700 | Buy Now |
Part Details for J01014A2618
J01014A2618 CAD Models
J01014A2618 Part Data Attributes
|
J01014A2618
Telegartner Karl Gartner GmbH
Buy Now
Datasheet
|
Compare Parts:
J01014A2618
Telegartner Karl Gartner GmbH
RF Connector Adapter, TNC-TNC, Female-Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEGARTNER KARL GARTNER GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Telegartner | |
Adapter Style | TNC-TNC | |
Additional Feature | STANDARD: IEC 61169-17, 75 OHM ALSO AVAILABLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PTFE/PE | |
MIL Conformance | NO | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.3 |