Part Details for IXTY8N65X2 by IXYS Corporation
Results Overview of IXTY8N65X2 by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXTY8N65X2 Information
IXTY8N65X2 by IXYS Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IXTY8N65X2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXTY8N65X2-ND
|
DigiKey | MOSFET N-CH 650V 8A TO252 Min Qty: 1 Lead time: 41 Weeks Container: Tube |
345 In Stock |
|
$1.3400 / $3.4700 | Buy Now |
DISTI #
747-IXTY8N65X2
|
Mouser Electronics | MOSFETs TO252 650V 8A N-CH X2CLASS RoHS: Compliant | 66 |
|
$1.3400 / $3.4000 | Buy Now |
DISTI #
87363733
|
Verical | Trans MOSFET N-CH 650V 8A 3-Pin(2+Tab) DPAK RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 47 |
|
$1.3020 / $1.8060 | Buy Now |
DISTI #
IXTY8N65X2
|
TTI | MOSFETs TO252 650V 8A N-CH X2CLASS Min Qty: 350 Package Multiple: 70 Container: Tube | Americas - 0 |
|
$1.8400 / $1.9200 | Buy Now |
DISTI #
IXTY8N65X2
|
TME | Transistor: N-MOSFET, X2-Class, unipolar, 650V, 8A, 150W, TO252 Min Qty: 1 | 59 |
|
$1.5000 / $2.0200 | Buy Now |
Part Details for IXTY8N65X2
IXTY8N65X2 CAD Models
IXTY8N65X2 Part Data Attributes
|
IXTY8N65X2
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTY8N65X2
IXYS Corporation
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 10 |