Part Details for IXTY01N100 by Littelfuse Inc
Results Overview of IXTY01N100 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXTY01N100 Information
IXTY01N100 by Littelfuse Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IXTY01N100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH1893
|
Newark | Mosfet, N-Ch, 1Kv, 0.1A, To-252, Channel Type:N Channel, Drain Source Voltage Vds:1Kv, Continuous Drain Current Id:100Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4.5V Rohs Compliant: Yes |Littelfuse IXTY01N100 RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2700 / $1.8000 | Buy Now |
DISTI #
IXTY01N100-ND
|
DigiKey | MOSFET N-CH 1000V 100MA TO252AA Min Qty: 1 Lead time: 60 Weeks Container: Tube |
14117 In Stock |
|
$1.1539 / $3.5500 | Buy Now |
Part Details for IXTY01N100
IXTY01N100 CAD Models
IXTY01N100 Part Data Attributes
|
IXTY01N100
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXTY01N100
Littelfuse Inc
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | AVALANCHE RATED | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 80 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 2 pF | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Pulsed Drain Current-Max (IDM) | 0.4 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
IXTY01N100 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for IXTY01N100 is a standard SOT-23 package with a minimum pad size of 0.8mm x 0.8mm and a maximum pad size of 1.2mm x 1.2mm. It's recommended to follow the PCB layout guidelines provided in the Littelfuse application note AN9313.
-
To ensure proper soldering, use a soldering iron with a temperature range of 250°C to 260°C and a solder with a melting point of 180°C to 220°C. Apply a small amount of solder to the pad and component lead, and use a soldering technique that minimizes the risk of overheating or cold solder joints.
-
The IXTY01N100 has a maximum surge current rating of 100A for 10/1000μs waveform, as per the IEC 61000-4-5 standard. This rating is based on the device's ability to withstand high-current surges without failing or degrading its performance.
-
The IXTY01N100 is rated for operation up to 150°C, but it's recommended to derate the device's performance at higher temperatures. Consult the datasheet and application notes for guidance on using the device in high-temperature environments.
-
Select the correct IXTY01N100 variant based on your application's specific requirements, such as voltage rating, current rating, and package type. Consult the datasheet and Littelfuse's selection guide to ensure the chosen variant meets your application's needs.