Part Details for IXTP98N075T by Littelfuse Inc
Results Overview of IXTP98N075T by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXTP98N075T Information
IXTP98N075T by Littelfuse Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IXTP98N075T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH1726
|
Newark | Discmsft Nchtrenchgate-Gen1 To-220Ab/Fp/ Tube |Littelfuse IXTP98N075T RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 / $2.0100 | Buy Now |
Part Details for IXTP98N075T
IXTP98N075T CAD Models
IXTP98N075T Part Data Attributes
IXTP98N075T Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for IXTP98N075T is a standard TO-220 package with a minimum pad size of 70 mils x 70 mils and a thermal pad size of 100 mils x 100 mils.
-
Yes, IXTP98N075T is suitable for high-frequency switching applications up to 100 kHz due to its low switching losses and fast switching times.
-
To ensure reliable operation of IXTP98N075T in high-temperature environments, it is recommended to derate the device's power dissipation according to the temperature derating curve provided in the datasheet, and to ensure good thermal management through proper heat sinking and airflow.
-
Yes, IXTP98N075T is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The recommended gate drive voltage for IXTP98N075T is between 10V and 15V, with a maximum gate-source voltage of 20V.