Part Details for IXFP34N65X2M by IXYS Corporation
Results Overview of IXFP34N65X2M by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXFP34N65X2M Information
IXFP34N65X2M by IXYS Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IXFP34N65X2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXFP34N65X2M-ND
|
DigiKey | MOSFET N-CH 650V 34A TO220 Min Qty: 1 Lead time: 29 Weeks Container: Tube |
275 In Stock |
|
$3.7968 / $8.4300 | Buy Now |
DISTI #
747-IXFP34N65X2M
|
Mouser Electronics | MOSFETs 650V/34A OVERMOLDED TO-220 RoHS: Compliant | 208 |
|
$3.7900 / $8.2600 | Buy Now |
DISTI #
IXFP34N65X2M
|
TTI | MOSFETs 650V/34A OVERMOLDED TO-220 Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 300 In Stock |
|
$5.0600 / $5.2700 | Buy Now |
DISTI #
IXFP34N65X2M
|
TME | Transistor: N-MOSFET, X2-Class, unipolar, 650V, 34A, 40W, TO220AB Min Qty: 1 | 0 |
|
$4.2500 / $5.7300 | RFQ |
DISTI #
IXFP34N65X2M
|
IBS Electronics | X2-CLASS SERIES - 650V - 700V POWER MOSFETS WITH HIPERFET™, OPTIONS TO-220 OVERMOLDED ROHS Min Qty: 3 Package Multiple: 1 | 0 |
|
$5.1610 / $5.6030 | Buy Now |
|
New Advantage Corporation | MOSFET DIS.34A 650V N-CH TO-220FP ULTRA JUNCTION RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 213 |
|
$9.8300 / $10.6500 | Buy Now |
Part Details for IXFP34N65X2M
IXFP34N65X2M CAD Models
IXFP34N65X2M Part Data Attributes
IXFP34N65X2M Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IXFP34N65X2M is -40°C to 150°C.
-
The recommended gate resistor value for the IXFP34N65X2M is between 10 ohms to 100 ohms, depending on the specific application and switching frequency.
-
Yes, the IXFP34N65X2M is suitable for high-frequency switching applications up to 100 kHz, but the user should ensure that the device is properly cooled and the switching frequency is within the recommended range.
-
The maximum allowable voltage transient for the IXFP34N65X2M is 650 V, but it's recommended to limit the voltage transient to 600 V to ensure reliable operation.
-
Yes, the IXFP34N65X2M is compatible with lead-free soldering processes, but the user should follow the recommended soldering profile to ensure reliable assembly.