Part Details for IXFP34N65X2 by IXYS Corporation
Results Overview of IXFP34N65X2 by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXFP34N65X2 Information
IXFP34N65X2 by IXYS Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IXFP34N65X2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXFP34N65X2
|
Mouser Electronics | MOSFETs 650V/34A Ultra Junction X2-Class RoHS: Compliant | 428 |
|
$3.5300 / $7.0800 | Buy Now |
DISTI #
IXFP34N65X2
|
TTI | MOSFETs 650V/34A Ultra Junction X2-Class Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 300 In Stock |
|
$4.7200 / $5.0000 | Buy Now |
DISTI #
IXFP34N65X2
|
TME | Transistor: N-MOSFET, unipolar, 650V, 34A, 540W, TO220AB, 164ns Min Qty: 1 | 0 |
|
$4.2100 / $5.8800 | RFQ |
DISTI #
IXFP34N65X2
|
IBS Electronics | X2-CLASS SERIES - 650V - 700V POWER MOSFETS WITH HIPERFET™, OPTIONS TO-220 ROHS Min Qty: 300 Package Multiple: 1 | 0 |
|
$5.0180 / $5.2260 | Buy Now |
|
LCSC | 650V 34A 100m10V17A 540W 3.5V 1 N-channel TO-220 MOSFETs ROHS | 44 |
|
$3.3116 / $5.1205 | Buy Now |
|
New Advantage Corporation | MOSFET DIS.34A 650V N-CH TO-220AB ULTRA JUNCTION RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 646 |
|
$10.0400 / $10.8700 | Buy Now |
Part Details for IXFP34N65X2
IXFP34N65X2 CAD Models
IXFP34N65X2 Part Data Attributes
IXFP34N65X2 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IXFP34N65X2 is -40°C to 150°C.
-
To ensure proper cooling, a heat sink with a thermal resistance of less than 1°C/W is recommended. Additionally, the device should be mounted on a PCB with a thermal pad and thermal vias to dissipate heat efficiently.
-
The recommended gate drive voltage for the IXFP34N65X2 is between 10V and 15V, with a maximum gate-source voltage of ±20V.
-
To protect the IXFP34N65X2 from overvoltage and overcurrent, a voltage clamp or a transient voltage suppressor (TVS) can be used. Additionally, a current sense resistor and a fuse can be used to detect and respond to overcurrent conditions.
-
The maximum allowable power dissipation for the IXFP34N65X2 is 150W, assuming a maximum junction temperature of 150°C.