-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, 1.5A, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IX4426NTR by Littelfuse Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1452
|
Newark | Gate Driver Ic, 4.5V - 35V, Soic, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Ic Mounting:Surface Mount, Input Type:Cmos, Ttl Rohs Compliant: Yes |Littelfuse IX4426NTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1176 |
|
$0.4160 | Buy Now |
DISTI #
25AJ5541
|
Newark | Dual Low-Sd Ultr Non Invrtng Drvr 1.5A/ Tr Rohs Compliant: Yes |Littelfuse IX4426NTR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4710 / $0.5550 | Buy Now |
DISTI #
5656-IX4426NTRCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4564 In Stock |
|
$0.4694 / $1.8600 | Buy Now |
DISTI #
V36:1790_07768433
|
Arrow Electronics | Driver 1.5A 2-OUT Low Side Inv 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Date Code: 2433 | Americas - 10000 |
|
$0.4313 / $0.4808 | Buy Now |
DISTI #
75577477
|
RS | DUAL LOW-SD ULTR NON INVRTNG DRVR 1.5A Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 / $0.6800 | RFQ |
DISTI #
84981822
|
Verical | Driver 1.5A 2-OUT Low Side Inv 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2433 | Americas - 10000 |
|
$0.4313 / $0.4808 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IX4426NTR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IX4426NTR
Littelfuse Inc
Buffer/Inverter Based MOSFET Driver, 1.5A, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 60 µs | |
Turn-on Time | 60 µs | |
Width | 3.9 mm |
The recommended PCB layout for optimal thermal performance involves placing the device on a thermal pad with a minimum size of 20mm x 20mm, and ensuring that the thermal pad is connected to a solid ground plane. Additionally, it is recommended to use a minimum of 2oz copper thickness and to avoid placing any vias or thermal reliefs under the device.
To ensure reliable operation in high-temperature environments, it is recommended to derate the device's current rating according to the temperature derating curve provided in the datasheet. Additionally, it is recommended to use a heat sink or thermal interface material to improve heat dissipation, and to ensure that the device is operated within its specified junction temperature range.
The recommended soldering profile for the IX4426NTR involves a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C. It is also recommended to use a solder with a melting point of 217°C or higher, and to ensure that the device is not exposed to temperatures above 280°C during the soldering process.
To troubleshoot issues with the device's overcurrent protection feature, it is recommended to check the device's datasheet for the expected behavior and timing of the overcurrent protection circuit. Additionally, it is recommended to use an oscilloscope to monitor the device's current and voltage waveforms, and to verify that the device is properly configured and connected.
The recommended storage and handling procedure for the IX4426NTR involves storing the device in a dry, cool place, away from direct sunlight and moisture. It is also recommended to handle the device by the body, rather than the leads, and to avoid bending or flexing the leads during handling or assembly.