-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IX4310TTR by Littelfuse Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1451
|
Newark | Gate Driver Ic, 5V - 24V, Sot-23, No. Of Channels:1Channels, Gate Driver Type:-, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:5Pins, Ic Case/Package:Sot-23, Ic Mounting:Surface Mount, Input Type:Cmos, Ttl Rohs Compliant: Yes |Littelfuse IX4310TTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.2980 | Buy Now |
DISTI #
25AJ5529
|
Newark | High Speed Low-Side Driver 2A 5L Sot23/ Tr Rohs Compliant: Yes |Littelfuse IX4310TTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3540 / $0.4720 | Buy Now |
DISTI #
5656-IX4310TTRCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE SOT23-5 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
15919 In Stock |
|
$0.3574 / $1.5400 | Buy Now |
DISTI #
E02:0323_16298602
|
Arrow Electronics | 5-Pin SOT23 2 Ampere High Speed Low-Side MOSFET Driver RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2447 | Europe - 3000 |
|
$0.3982 / $0.4226 | Buy Now |
DISTI #
75577451
|
RS | HIGH SPEED LOW-SIDE DRIVER 2A 5L SOT23 Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4780 / $0.5200 | RFQ |
DISTI #
86894134
|
Verical | 5-Pin SOT23 2 Ampere High Speed Low-Side MOSFET Driver RoHS: Compliant Min Qty: 168 Package Multiple: 1 | Americas - 3000 |
|
$0.7526 | Buy Now |
DISTI #
89495817
|
Verical | 5-Pin SOT23 2 Ampere High Speed Low-Side MOSFET Driver RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2447 | Americas - 3000 |
|
$0.5755 | Buy Now |
DISTI #
67036739
|
Verical | 5-Pin SOT23 2 Ampere High Speed Low-Side MOSFET Driver RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 2301 | Americas - 2780 |
|
$0.5716 / $0.6581 | Buy Now |
DISTI #
67613767
|
Verical | 5-Pin SOT23 2 Ampere High Speed Low-Side MOSFET Driver RoHS: Compliant Min Qty: 90 Package Multiple: 1 | Americas - 1792 |
|
$0.4970 / $0.6810 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED MOSFET DRIVER | 2224 |
|
$0.6213 / $1.7750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IX4310TTR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IX4310TTR
Littelfuse Inc
Half Bridge Based MOSFET Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
For optimal thermal performance, it is recommended to have a solid copper plane under the device, and to use thermal vias to connect the plane to the top layer. Additionally, keeping the PCB layer stack-up symmetrical and using a thermal relief pattern around the device can help to reduce thermal resistance.
To ensure reliable operation in high-temperature environments, it is recommended to derate the device's current rating according to the temperature derating curve provided in the datasheet. Additionally, ensuring good thermal conductivity between the device and the heat sink, and using a heat sink with a high thermal conductivity can help to reduce the device's junction temperature.
The recommended soldering profile for the IX4310TTR is a peak temperature of 260°C (500°F) for a maximum of 10 seconds, with a ramp-up rate of 3°C/s (5.4°F/s) and a ramp-down rate of 6°C/s (10.8°F/s). It is also recommended to use a solder with a high melting point, such as SAC305, to ensure reliable joints.
To protect the device from EOS and ESD, it is recommended to use a TVS (transient voltage suppressor) diode or a zener diode in parallel with the device, and to follow proper ESD handling procedures during assembly and testing. Additionally, using a device with built-in ESD protection, such as the IX4310TTR, can help to reduce the risk of ESD damage.
To prevent damage to the device, it is recommended to store it in a dry, cool place, away from direct sunlight and moisture. The device should be handled with anti-static precautions, such as using an anti-static wrist strap or mat, and should not be touched by bare hands. Additionally, the device should be stored in its original packaging or in a similar protective package to prevent physical damage.