Part Details for ISP762TXT by Infineon Technologies AG
Results Overview of ISP762TXT by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISP762TXT Information
ISP762TXT by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for ISP762TXT
ISP762TXT CAD Models
ISP762TXT Part Data Attributes
|
ISP762TXT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ISP762TXT
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 8.5A, PDSO8, GREEN, PLASTIC, DSO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Built-in Protections | TRANSIENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 8.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 20 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 230 µs | |
Turn-on Time | 170 µs | |
Width | 4 mm |
ISP762TXT Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in the application note AN2013-03, which includes guidelines for thermal vias, copper thickness, and component placement to ensure optimal thermal performance.
-
The ISP762TXT has an internal overcurrent protection feature, but it's recommended to add an external overcurrent protection circuit to ensure reliable operation. A possible implementation is to use a sense resistor and a comparator to detect overcurrent conditions and trigger a shutdown signal to the ISP762TXT.
-
Although the datasheet specifies a maximum VCC voltage of 5.5V, it's recommended to limit the voltage on the VCC pin during startup to 4.5V to ensure reliable operation and prevent damage to the device.
-
To ensure EMC, follow the guidelines in the Infineon application note AN2013-03, which provides recommendations for PCB layout, component selection, and shielding to minimize electromagnetic interference (EMI) and ensure compliance with relevant EMC standards.
-
Although the datasheet specifies an operating temperature range of -40°C to 125°C, it's recommended to operate the ISP762TXT within a temperature range of -20°C to 85°C for optimal performance and reliability.