Part Details for ISP621-2XGRSMT&R by Isocom Components
Results Overview of ISP621-2XGRSMT&R by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISP621-2XGRSMT&R Information
ISP621-2XGRSMT&R by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ISP621-2XGRSMT&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AM2506
|
Newark | Optocplr, Trans, 2Ch, 5.3Kv, Smpdip-8 Rohs Compliant: Yes |Isocom Components 2004 Ltd ISP621-2XGRSMT&R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8070 / $1.3200 | Buy Now |
DISTI #
08AM2507
|
Newark | Optocplr, Trans, 2Ch, 5.3Kv, Smpdip-8 Rohs Compliant: Yes |Isocom Components 2004 Ltd ISP621-2XGRSMT&R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4000 | Buy Now |
DISTI #
58-ISP621-2XGRSMT&RCT-ND
|
DigiKey | OPTOISOLTR 5.3KV 2CH TRANS 8-SMD Min Qty: 1 Lead time: 3 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.3064 / $0.9400 | Buy Now |
DISTI #
87060938
|
Verical | ISP621-2XGRSMT&R Min Qty: 2000 Package Multiple: 2000 Date Code: 2402 | Americas - 100000 |
|
$0.2967 | Buy Now |
|
NAC | 8 Pin Transistor Output, Dual Channel Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.2752 / $0.4085 | Buy Now |
Part Details for ISP621-2XGRSMT&R
ISP621-2XGRSMT&R CAD Models
ISP621-2XGRSMT&R Part Data Attributes
|
ISP621-2XGRSMT&R
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISP621-2XGRSMT&R
Isocom Components
Transistor Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | unknown | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |