Part Details for ISP621-1XGR by Isocom Components
Results Overview of ISP621-1XGR by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISP621-1XGR Information
ISP621-1XGR by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ISP621-1XGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-ISP621-1XGR-ND
|
DigiKey | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP Min Qty: 1 Lead time: 3 Weeks Container: Tube |
100 In Stock |
|
$0.1295 / $0.4500 | Buy Now |
DISTI #
87060779
|
Verical | High Density MOUNTING PHOTO TRANSISTOR OPTICALLY Coupled ISOLATORS RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2402 | Americas - 100000 |
|
$0.1173 | Buy Now |
DISTI #
ISP621-1XGR
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, CTR@If: 50-600%@5mA, DIP4 Min Qty: 1 | 0 |
|
$0.1140 / $0.4820 | RFQ |
|
NAC | 4 Pin Transistor output, Single Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Tube | 0 |
|
$0.1088 / $0.1615 | Buy Now |