Part Details for ISP1105W-T by NXP Semiconductors
Results Overview of ISP1105W-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISP1105W-T Information
ISP1105W-T by NXP Semiconductors is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for ISP1105W-T
ISP1105W-T CAD Models
ISP1105W-T Part Data Attributes
|
ISP1105W-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ISP1105W-T
NXP Semiconductors
IC LINE TRANSCEIVER, PBCC16, 3 X 3 X 0.65 MM, PLASTIC, MO-217, SOT-639-2, HBCC-16, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BCC | |
Package Description | 3 X 3 X 0.65 MM, PLASTIC, MO-217, SOT-639-2, HBCC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT-639-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TWO SINGLE ENDED RECEIVERS | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PBCC-B16 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 15 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Transmit Delay-Max | 18 ns | |
Width | 3 mm |
Alternate Parts for ISP1105W-T
This table gives cross-reference parts and alternative options found for ISP1105W-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISP1105W-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISP1105W | NXP Semiconductors | Check for Price | IC LINE TRANSCEIVER, PBCC16, LEAD AND HALOGEN FREE, 3 X 3 MM, 0.65 MM HEIGHT, PLASTIC, MO-217, SOT-639-2, HBCC-16, Line Driver or Receiver | ISP1105W-T vs ISP1105W |
ISP1105W-T Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for the ISP1105W-T. Ensure a solid ground plane, keep the USB traces short and away from noise sources, and use a common mode filter (CMF) or a ferrite bead to reduce EMI. Refer to NXP's application note AN11873 for more details.
-
The ISP1105W-T has an integrated power management unit (PMU). Use the PMU to control the power modes (e.g., suspend, resume) and voltage regulators. The device can also be powered from a single 5V supply or a battery. Consult the datasheet and application notes for specific power management guidelines.
-
The ISP1105W-T supports USB 2.0 High-Speed (480 Mbps) and Full-Speed (12 Mbps) modes. However, it does not support USB 3.0 or higher speeds. Additionally, the device has a limited number of endpoints (4 IN, 4 OUT) and a maximum packet size of 512 bytes.
-
Use a secure and reliable firmware update mechanism, such as DFU (Device Firmware Update) or a custom solution using the ISP1105W-T's I2C or SPI interfaces. Ensure that the update process is atomic and uses checksum verification to prevent corruption. Consult NXP's application notes and firmware update guidelines for more information.
-
The ISP1105W-T has a maximum junction temperature (Tj) of 125°C. Ensure good thermal design practices, such as using a heat sink or thermal pad, to keep the device within the recommended operating temperature range (–40°C to 85°C). Consult the datasheet and thermal design guidelines for more information.