-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Highest isolation rating, single-channel, reinforced digital isolator 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO7810DWWR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISO7810DWWR-ND
|
DigiKey | DGTL ISOLTR 5.7KV 1CH GP 16-SOIC Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4476 / $3.5233 | Buy Now |
DISTI #
595-ISO7810DWWR
|
Mouser Electronics | Digital Isolators 5.7kVRMS 100Mbps A 595-ISO7810DWW RoHS: Compliant | 0 |
|
$3.3600 / $3.4700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7810DWWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7810DWWR
Texas Instruments
Highest isolation rating, single-channel, reinforced digital isolator 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-06-15 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRE VCC2 FROM 2.25 -5.5V; ALSO OPERATE WITH 3.3V AND 5 V SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ISO7810DWWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7810DWWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISO7810DWR | Texas Instruments | $2.0073 | Highest isolation rating, single-channel, reinforced digital isolator 16-SOIC -55 to 125 | ISO7810DWWR vs ISO7810DWR |
ISO7810FDWR | Texas Instruments | $2.0073 | Highest isolation rating, single-channel, reinforced digital isolator 16-SOIC -55 to 125 | ISO7810DWWR vs ISO7810FDWR |
ISO7810FDWWR | Texas Instruments | $3.0128 | Highest isolation rating, single-channel, reinforced digital isolator 16-SOIC -55 to 125 | ISO7810DWWR vs ISO7810FDWWR |
ISO7810FDWW | Texas Instruments | $3.3893 | Highest isolation rating, single-channel, reinforced digital isolator 16-SOIC -55 to 125 | ISO7810DWWR vs ISO7810FDWW |