-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-channel, 3/1, 25-Mbps digital isolator 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO7241CDWRG4 by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-ISO7241CDWRG4
|
Mouser Electronics | Digital Isolators 4Ch Dig Isolator 25M bps 3:1 ALT 595-ISO7241CDWR RoHS: Compliant | 0 |
|
$2.7000 | Order Now |
|
Vyrian | Interface ICs | 806 |
|
RFQ | |
|
Win Source Electronics | DGTL ISO 2.5KV GEN PURP 16SOIC | 31310 |
|
$0.9625 / $1.2432 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7241CDWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7241CDWRG4
Texas Instruments
Quad-channel, 3/1, 25-Mbps digital isolator 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 3.15V TO 5.5V VCC2 SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO7241CDWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7241CDWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISO7241MDWG4 | Texas Instruments | Check for Price | Quad-channel, 3/1, 150-Mbps digital isolator 16-SOIC -40 to 125 | ISO7241CDWRG4 vs ISO7241MDWG4 |
The ISO7241CDWRG4 can support data rates up to 100 Mbps, making it suitable for high-speed digital isolators in industrial and automotive applications.
The ISO7241CDWRG4 has a high common-mode transient immunity of 100 kV/μs, which helps to protect the device from electrical noise and transients in harsh environments.
The typical propagation delay of the ISO7241CDWRG4 is around 10 ns, which is relatively low and suitable for high-speed digital isolator applications.
Yes, the ISO7241CDWRG4 has an operating temperature range of -40°C to 125°C, making it suitable for use in high-temperature environments such as industrial and automotive applications.
The ISO7241CDWRG4 has a built-in power-up and power-down sequencing circuit that ensures the device powers up and down safely and correctly, even in the presence of noise and transients.