-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-channel, 3/1, 25-Mbps digital isolator 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO7241CDW by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-22963-5-ND
|
DigiKey | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
159 In Stock |
|
$4.8900 / $7.5600 | Buy Now |
DISTI #
ISO7241CDW
|
TME | IC: interface, digital isolator, 25Mbps, 3.15÷5.5VDC, SMD, SO16 Min Qty: 1 | 53 |
|
$5.3300 / $8.1600 | Buy Now |
|
ComSIT USA | HIGH SPEED QUAD DIGITAL ISOLATOR Interface Circuit, CMOS, PDSO16 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Velocity Electronics | Our Stock | 68 |
|
RFQ | |
|
Vyrian | Interface ICs | 370 |
|
RFQ | |
|
Win Source Electronics | DGTL ISO 2.5KV GEN PURP 16SOIC | 34000 |
|
$0.9625 / $1.2432 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7241CDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7241CDW
Texas Instruments
Quad-channel, 3/1, 25-Mbps digital isolator 16-SOIC -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 3.15V TO 5.5V VCC2 SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
The ISO7241CDW can support data rates up to 100 Mbps.
The ISO7241CDW has a high common-mode voltage range of ±25 kV, making it suitable for applications with high-voltage transients.
The typical propagation delay of the ISO7241CDW is around 10 ns, making it suitable for high-speed applications.
Yes, the ISO7241CDW is pin-compatible with other isolators from Texas Instruments, such as the ISO7240C and ISO7242C.
The ISO7241CDW has a built-in power-up and power-down sequence control, which ensures that the output is in a high-impedance state during power-up and power-down.