Part Details for ISL9V5036S3STL86Z by Fairchild Semiconductor Corporation
Results Overview of ISL9V5036S3STL86Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL9V5036S3STL86Z Information
ISL9V5036S3STL86Z by Fairchild Semiconductor Corporation is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for ISL9V5036S3STL86Z
ISL9V5036S3STL86Z CAD Models
ISL9V5036S3STL86Z Part Data Attributes
|
ISL9V5036S3STL86Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9V5036S3STL86Z
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor, 46A I(C), 360V V(BR)CES, N-Channel, TO-263AB, PLASTIC, D2PAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 46 A | |
Collector-Emitter Voltage-Max | 360 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | AUTOMOTIVE IGNITION | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 7600 ns | |
Turn-on Time-Nom (ton) | 2800 ns |
Alternate Parts for ISL9V5036S3STL86Z
This table gives cross-reference parts and alternative options found for ISL9V5036S3STL86Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9V5036S3STL86Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL9V5036S3SS62Z | Fairchild Semiconductor Corporation | Check for Price | Insulated Gate Bipolar Transistor, 46A I(C), 360V V(BR)CES, N-Channel, TO-263AB, PLASTIC, D2PAK-3 | ISL9V5036S3STL86Z vs ISL9V5036S3SS62Z |
ISL9V5036S3ST | Fairchild Semiconductor Corporation | Check for Price | Insulated Gate Bipolar Transistor, 46A I(C), 420V V(BR)CES, N-Channel, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | ISL9V5036S3STL86Z vs ISL9V5036S3ST |
ISL9V5036S3SL99Z | Fairchild Semiconductor Corporation | Check for Price | Insulated Gate Bipolar Transistor, 46A I(C), 360V V(BR)CES, N-Channel, TO-263AB, PLASTIC, D2PAK-3 | ISL9V5036S3STL86Z vs ISL9V5036S3SL99Z |
ISL9V5036S3ST_NL | Fairchild Semiconductor Corporation | Check for Price | Insulated Gate Bipolar Transistor, 46A I(C), 420V V(BR)CES, N-Channel, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | ISL9V5036S3STL86Z vs ISL9V5036S3ST_NL |
ISL9V5036S3S_NL | Fairchild Semiconductor Corporation | Check for Price | Insulated Gate Bipolar Transistor, 46A I(C), 420V V(BR)CES, N-Channel, TO-263AB, ROHS COMPLIANT, D2PAK-3 | ISL9V5036S3STL86Z vs ISL9V5036S3S_NL |
HGT1S20N35G3VLS9A | Fairchild Semiconductor Corporation | Check for Price | Insulated Gate Bipolar Transistor, 20A I(C), 320V V(BR)CES, N-Channel, TO-263AB, TO-263AB, 3 PIN | ISL9V5036S3STL86Z vs HGT1S20N35G3VLS9A |
ISL9V5036P3 | Fairchild Semiconductor Corporation | Check for Price | Insulated Gate Bipolar Transistor, 46A I(C), 420V V(BR)CES, N-Channel, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | ISL9V5036S3STL86Z vs ISL9V5036P3 |
HGT1S20N35G3VLS | Intersil Corporation | Check for Price | 20A, N-CHANNEL IGBT, TO-263AB | ISL9V5036S3STL86Z vs HGT1S20N35G3VLS |
HGT1S20N35G3VLS9A | Intersil Corporation | Check for Price | 20A, N-CHANNEL IGBT, TO-263AB | ISL9V5036S3STL86Z vs HGT1S20N35G3VLS9A |
HGT1S20N35G3VLS | Fairchild Semiconductor Corporation | Check for Price | Insulated Gate Bipolar Transistor, 20A I(C), 320V V(BR)CES, N-Channel, TO-263AB, TO-263AB, 3 PIN | ISL9V5036S3STL86Z vs HGT1S20N35G3VLS |