Part Details for ISL9V5036S3ST-F085C by onsemi
Results Overview of ISL9V5036S3ST-F085C by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL9V5036S3ST-F085C Information
ISL9V5036S3ST-F085C by onsemi is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ISL9V5036S3ST-F085C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6170
|
Newark | Ecospark1 Ign-Igbt To263/Reel |Onsemi ISL9V5036S3ST-F085C RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4500 / $1.8400 | Buy Now |
DISTI #
488-ISL9V5036S3ST-F085C-ND
|
DigiKey | IGBT 390V 46A TO-263 Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
ISL9V5036S3ST-F085
|
Avnet Americas | ECOSPARK1 IGN-IGBT TO263 - Tape and Reel (Alt: ISL9V5036S3ST-F085) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for ISL9V5036S3ST-F085C
ISL9V5036S3ST-F085C CAD Models
ISL9V5036S3ST-F085C Part Data Attributes
|
ISL9V5036S3ST-F085C
onsemi
Buy Now
Datasheet
|
Compare Parts:
ISL9V5036S3ST-F085C
onsemi
IGBT, 360V, 31A, 1.17V, 500mJ, D2PAK EcoSPARK® II, N-Channel Ignition Ignition IGBT, 360V, 31A, 1.17V, 500mJ, D2PAK, D2PAK-3 / TO-263-2, 800-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK-3 / TO-263-2 | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 46 A | |
Collector-Emitter Voltage-Max | 360 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Fall Time-Max (tf) | 15000 ns | |
Gate-Emitter Thr Voltage-Max | 2.2 V | |
Gate-Emitter Voltage-Max | 10 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Reference Standard | AEC-Q101 | |
Rise Time-Max (tr) | 7000 ns | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | AUTOMOTIVE IGNITION | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 30000 ns | |
Turn-off Time-Nom (toff) | 13600 ns | |
Turn-on Time-Max (ton) | 11000 ns | |
Turn-on Time-Nom (ton) | 2800 ns | |
VCEsat-Max | 1.6 V |