Datasheets
ISL88031IU8HFZ by:
Intersil Corporation

Quintuple Voltage Monitor; MSOP8; Temp Range: -40° to 85°C

Part Details for ISL88031IU8HFZ by Intersil Corporation

Results Overview of ISL88031IU8HFZ by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

ISL88031IU8HFZ Information

ISL88031IU8HFZ by Intersil Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Part Details for ISL88031IU8HFZ

ISL88031IU8HFZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ISL88031IU8HFZ Part Data Attributes

ISL88031IU8HFZ Intersil Corporation
Buy Now Datasheet
Compare Parts:
ISL88031IU8HFZ Intersil Corporation Quintuple Voltage Monitor; MSOP8; Temp Range: -40° to 85°C
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTERSIL CORP
Part Package Code MSOP
Package Description ROHS COMPLIANT, PLASTIC, MO-187AA, MSOP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 26 Weeks
Additional Feature RESET THRESHOLD VOLTAGES ARE 4.64 V AND 3.09 V
Adjustable Threshold YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 2
Number of Channels 5
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Current-Max (Isup) 0.019 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Threshold Voltage-Nom +4.63V
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for ISL88031IU8HFZ

This table gives cross-reference parts and alternative options found for ISL88031IU8HFZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL88031IU8HFZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ISL88031IU8HFZ-TK Intersil Corporation Check for Price Quintuple Voltage Monitor; MSOP8; Temp Range: -40° to 85°C ISL88031IU8HFZ vs ISL88031IU8HFZ-TK

ISL88031IU8HFZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL88031IU8HFZ by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL88031IU8HFZ by Intersil Corporation

Select Manufacturer
Which Manufacturer of ISL88031IU8HFZ would you like to use for your alert(s)?
  • Please alert me when ISL88031IU8HFZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL88031IU8HFZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL88031IU8HFZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL88031IU8HFZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL88031IU8HFZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL88031IU8HFZ by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: