-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages, SOT23, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL88002IH26Z-TK by Renesas Electronics Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH9263
|
Newark | Mpu Supervisor/Monitor, -40 To 85Deg C Rohs Compliant: Yes |Renesas ISL88002IH26Z-TK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24746 |
|
$0.8510 / $2.6800 | Buy Now |
DISTI #
96M3092
|
Newark | Microprocessor-Mpu Supervisor, Full Reel, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:2.63V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Renesas ISL88002IH26Z-TK RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL88002IH26Z-TKCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1074 In Stock |
|
$0.7625 / $2.7300 | Buy Now |
DISTI #
ISL88002IH26Z-TK
|
Avnet Americas | Volt Supervisor Monitor 1.8V to 5.5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: ISL88002IH26Z-TK) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.4400 | Buy Now |
DISTI #
968-ISL88002IH26Z-TK
|
Mouser Electronics | Supervisory Circuits LW PWR VOLT SUPERVIS OPEN-DRAIN /RST 2.63 RoHS: Compliant | 3263 |
|
$0.7620 / $2.7200 | Buy Now |
DISTI #
ISL88002IH26Z-TK
|
Avnet Silica | Volt Supervisor Monitor 18V to 55V 3Pin SOT23 TR (Alt: ISL88002IH26Z-TK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL88002IH26Z-TK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL88002IH26Z-TK
Renesas Electronics Corporation
Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages, SOT23, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | P3.064 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | THRESHOLD VOLTAGE IS 2.630V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.630V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, using thermal vias to dissipate heat, and keeping the surrounding area clear of other components to allow for good airflow.
To ensure reliable operation across the entire operating temperature range, it's essential to follow the recommended operating conditions, use a suitable thermal design, and consider the device's thermal derating characteristics.
For EMI and EMC compliance, consider using a shielded enclosure, minimizing loop areas in the PCB layout, using a common-mode choke, and following good PCB design practices for signal integrity and noise reduction.
To troubleshoot issues with the device's output voltage regulation, check the input voltage, output voltage, and feedback resistors, and ensure that the device is properly configured and that the output capacitor is suitable for the application.
Operating the device at the maximum junction temperature can reduce its lifespan and affect its reliability. It's essential to ensure that the device operates within its recommended temperature range to maintain its performance and longevity.