Part Details for ISL8215MIRZ-T1 by Renesas Electronics Corporation
Results Overview of ISL8215MIRZ-T1 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL8215MIRZ-T1 Information
ISL8215MIRZ-T1 by Renesas Electronics Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ISL8215MIRZ-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 1327 |
|
RFQ | |
|
Win Source Electronics | DC DC CONVERTER 0.6-12V | 85 |
|
$62.5626 / $93.8438 | Buy Now |
Part Details for ISL8215MIRZ-T1
ISL8215MIRZ-T1 CAD Models
ISL8215MIRZ-T1 Part Data Attributes
|
ISL8215MIRZ-T1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8215MIRZ-T1
Renesas Electronics Corporation
15A 42V Single-Channel DC/DC Step-Down Power Module, Module, /Reel
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | Module | |
Package Description | Module-22 | |
Pin Count | 22 | |
Manufacturer Package Code | Y22.19X13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-N22 | |
JESD-609 Code | e4 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 5.3 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2375 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 13 mm |
ISL8215MIRZ-T1 Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, and ensuring good airflow around the device. The datasheet provides some guidelines, but a more detailed application note or a reference design from Renesas can provide more specific guidance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating conditions, including the maximum junction temperature (Tj) of 125°C. Additionally, consider using thermal management techniques such as heat sinks, thermal interfaces, and airflow management.
-
The recommended input and output capacitors for optimal performance are typically 10uF to 22uF X7R or X5R ceramic capacitors with a voltage rating of 10V to 25V. However, the specific capacitor values and types may vary depending on the application and operating conditions.
-
To troubleshoot issues with the device, start by reviewing the application circuit and ensuring that it meets the recommended operating conditions. Check for proper component selection, PCB layout, and thermal management. Use oscilloscopes and other diagnostic tools to identify the root cause of the issue. Consult the datasheet, application notes, and Renesas support resources for guidance.
-
Operating the device at the maximum rated current can lead to increased power dissipation, reduced efficiency, and potential reliability issues. Ensure that the device is properly cooled, and consider derating the current to ensure reliable operation over the desired lifespan.