-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15A 42V Single-Channel DC/DC Step-Down Power Module, Module, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL8215MIRZ-T by Renesas Electronics Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86110300
|
Verical | Module DC-DC 1-OUT 0.6V to 12V 15A Automotive 22-Pin HDA Module T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2101 | Americas - 240 |
|
$16.4250 / $20.5250 | Buy Now |
|
Rochester Electronics | Analog 42V 15A DC/DC step down power supply Module, 13 x 19 RoHS: Compliant Status: Obsolete Min Qty: 1 | 240 |
|
$13.1400 / $16.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8215MIRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8215MIRZ-T
Renesas Electronics Corporation
15A 42V Single-Channel DC/DC Step-Down Power Module, Module, /Reel
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | Module | |
Package Description | Module-22 | |
Pin Count | 22 | |
Manufacturer Package Code | Y22.19X13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-N22 | |
JESD-609 Code | e4 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 5.3 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2375 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 13 mm |
Renesas provides a recommended PCB layout in the ISL8215MIRZ-T evaluation board user manual, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure optimal performance.
To ensure reliable operation in high-vibration environments, it is recommended to follow proper PCB mounting and screwing procedures, and to use a robust and secure connector system. Additionally, Renesas recommends using a vibration-resistant capacitor and ensuring that the PCB is designed to withstand the expected vibration levels.
While the datasheet specifies a maximum input voltage of 28V, the maximum allowed input voltage ripple is not explicitly stated. According to Renesas, the recommended input voltage ripple is ≤ 1% of the nominal input voltage to ensure reliable operation and minimize the risk of overvoltage protection (OVP) triggering.
Yes, the ISL8215MIRZ-T can be used in a redundant power supply configuration. However, it is essential to ensure that the redundant power supplies are properly synchronized and that the output voltages are matched to prevent any potential issues. Renesas recommends consulting with their application engineers for specific guidance on implementing redundant power supply configurations.
Renesas provides a recommended EMI filter design in the ISL8215MIRZ-T datasheet and evaluation board user manual. The recommended design includes a π-filter configuration with a common-mode choke, X-capacitors, and Y-capacitors to minimize electromagnetic interference (EMI) and ensure compliance with relevant regulatory standards.