-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6A Low Quiescent Current High Efficiency Synchronous Buck Regulator, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL8016IR33Z-T7A by Renesas Electronics Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL8016IR33Z-T7ACT-ND
|
DigiKey | IC REG BUCK 3.3V 6A 20QFN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
490 In Stock |
|
$2.5791 / $5.1400 | Buy Now |
DISTI #
86115457
|
Verical | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 3.3V 6A 20-Pin QFN EP T/R Min Qty: 145 Package Multiple: 1 Date Code: 2201 | Americas - 250 |
|
$2.1875 / $2.6000 | Buy Now |
|
Rochester Electronics | Switching Regulator/Controller, Current-mode, 6A, 4500kHz Switching Freq-Max, PQCC20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 250 |
|
$1.7500 / $2.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8016IR33Z-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8016IR33Z-T7A
Renesas Electronics Corporation
6A Low Quiescent Current High Efficiency Synchronous Buck Regulator, QFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Pin Count | 20 | |
Manufacturer Package Code | L20.3X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Renesas provides a recommended PCB layout in the ISL8016 evaluation board user manual, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure optimal performance.
The ISL8016 has a power-on reset (POR) circuit that ensures the device is properly powered up and configured during startup. The POR circuit monitors the input voltage and releases the reset signal when the input voltage reaches the minimum operating voltage. Additionally, the device has a programmable soft-start feature that allows the output voltage to ramp up slowly to prevent inrush currents and ensure a smooth startup.
The ISL8016 has a built-in overcurrent protection (OCP) feature that limits the output current to a maximum of 120% of the nominal output current during overload conditions. This helps prevent damage to the device and downstream components.
The ISL8016 has a power good (PG) output that indicates when the output voltage is within the specified tolerance. The PG output can be used to implement output voltage monitoring and fault detection. Additionally, the device has a fault detection feature that detects output overvoltage, undervoltage, and overtemperature conditions, and provides a fault signal output.
Renesas recommends using a low-ESR ceramic capacitor with a value of 10uF to 22uF as the input capacitor. This helps to filter out input noise and ensure stable operation.