Part Details for ISL80111IRAJZ-T7A by Intersil Corporation
Results Overview of ISL80111IRAJZ-T7A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL80111IRAJZ-T7A Information
ISL80111IRAJZ-T7A by Intersil Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ISL80111IRAJZ-T7A
ISL80111IRAJZ-T7A CAD Models
ISL80111IRAJZ-T7A Part Data Attributes
|
ISL80111IRAJZ-T7A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL80111IRAJZ-T7A
Intersil Corporation
Ultra Low Dropout 1A Low Input Voltage NMOS LDOs; DFN10; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.09 V | |
Dropout Voltage1-Nom | 0.027 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.2571 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.3 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ISL80111IRAJZ-T7A
This table gives cross-reference parts and alternative options found for ISL80111IRAJZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL80111IRAJZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL80111IRAJZ-T13 | Renesas Electronics Corporation | Check for Price | Adjustable Positive LDO Regulator | ISL80111IRAJZ-T7A vs ISL80111IRAJZ-T13 |
ISL80111IRAJZ-T7 | Renesas Electronics Corporation | Check for Price | Adjustable Positive LDO Regulator | ISL80111IRAJZ-T7A vs ISL80111IRAJZ-T7 |
ISL80111IRAJZ-T7A Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal performance can be found in the ISL80111 evaluation board user guide, which provides a detailed layout guide and Gerber files for reference.
-
Proper thermal management can be achieved by following the thermal design guidelines in the datasheet, using a thermal pad on the bottom of the package, and ensuring good airflow around the device. Additionally, the device's thermal shutdown feature can be used to prevent overheating.
-
The recommended input capacitor type is a low-ESR ceramic capacitor with a value of 10uF to 22uF. The capacitor should be placed as close to the VIN pin as possible to minimize noise and ensure stable operation.
-
The output voltage of the ISL80111 can be adjusted by using an external resistor divider network connected to the FB pin. The datasheet provides a formula to calculate the required resistor values for a specific output voltage.
-
The maximum input voltage that can be applied to the ISL80111 is 15V, although the recommended operating input voltage range is 2.7V to 12V. Exceeding the maximum input voltage can damage the device.