Part Details for ISL80111IRAJZ-T by Intersil Corporation
Results Overview of ISL80111IRAJZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL80111IRAJZ-T Information
ISL80111IRAJZ-T by Intersil Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ISL80111IRAJZ-T
ISL80111IRAJZ-T CAD Models
ISL80111IRAJZ-T Part Data Attributes
|
ISL80111IRAJZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL80111IRAJZ-T
Intersil Corporation
Ultra Low Dropout 1A Low Input Voltage NMOS LDOs; DFN10; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.09 V | |
Dropout Voltage1-Nom | 0.027 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.2571 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.3 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ISL80111IRAJZ-T
This table gives cross-reference parts and alternative options found for ISL80111IRAJZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL80111IRAJZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL80111IRAJZ-T13 | Renesas Electronics Corporation | Check for Price | Adjustable Positive LDO Regulator | ISL80111IRAJZ-T vs ISL80111IRAJZ-T13 |
ISL80111IRAJZ-T7 | Renesas Electronics Corporation | Check for Price | Adjustable Positive LDO Regulator | ISL80111IRAJZ-T vs ISL80111IRAJZ-T7 |
ISL80111IRAJZ-T7A | Intersil Corporation | Check for Price | Ultra Low Dropout 1A Low Input Voltage NMOS LDOs; DFN10; Temp Range: -40° to 85°C | ISL80111IRAJZ-T vs ISL80111IRAJZ-T7A |
ISL80111IRAJZ-T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal performance involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a separate power plane for the input voltage and to keep the output voltage traces away from the input voltage traces to minimize noise coupling.
-
To ensure stability and prevent oscillations, it's essential to follow the recommended capacitor values and ESR ranges specified in the datasheet. Additionally, the output capacitor should be placed close to the device, and the input capacitor should be placed close to the input voltage source. It's also recommended to use a low-ESR output capacitor and to avoid using ceramic capacitors with high ESL values.
-
The maximum input voltage that can be applied to the ISL80111IRAJZ-T is 15V, but it's recommended to operate the device within the specified input voltage range of 2.7V to 12V for optimal performance and reliability.
-
The output voltage accuracy and tolerance can be calculated using the formula: Output Voltage Tolerance = (Output Voltage Nominal x (1 + (Temperature Coefficient x (Temperature - 25°C)))) ± (Output Voltage Accuracy). The temperature coefficient and output voltage accuracy values can be found in the datasheet.
-
The thermal shutdown temperature is typically around 150°C to 160°C. When the device temperature exceeds this threshold, the regulator will shut down to prevent damage. Once the temperature drops below the thermal shutdown threshold, the regulator will resume normal operation.