Part Details for ISL80101IRAJZ-T7A by Intersil Corporation
Results Overview of ISL80101IRAJZ-T7A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL80101IRAJZ-T7A Information
ISL80101IRAJZ-T7A by Intersil Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ISL80101IRAJZ-T7A
ISL80101IRAJZ-T7A CAD Models
ISL80101IRAJZ-T7A Part Data Attributes
|
ISL80101IRAJZ-T7A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL80101IRAJZ-T7A
Intersil Corporation
High Performance 1A LDO; DFN10; Temp Range: -40° to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
ISL80101IRAJZ-T7A Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal performance involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability and prevent oscillations, it is recommended to follow the recommended component values and PCB layout guidelines, and to add a small ceramic capacitor (e.g. 10nF) between the VIN pin and the GND pin to filter out high-frequency noise.
-
The maximum input voltage that the ISL80101IRAJZ-T7A can handle is 15V, but it is recommended to operate the device within the specified input voltage range of 2.7V to 12V for optimal performance and reliability.
-
The ISL80101IRAJZ-T7A is rated for operation up to 125°C, but it is recommended to derate the output current and input voltage at high temperatures to ensure reliable operation. It is also recommended to follow the recommended thermal design guidelines to prevent overheating.
-
To troubleshoot issues with the ISL80101IRAJZ-T7A, it is recommended to check the input voltage, output voltage, and output current, and to verify that the device is properly configured and connected. It is also recommended to check for any signs of overheating, such as excessive temperature or thermal shutdown.