-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance 1A LDO, DFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL80101IRAJZ-T by Renesas Electronics Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ3029
|
Newark | Ldo Regulator, Adjustable, 0.8-5V, Dfn10 Rohs Compliant: Yes |Renesas ISL80101IRAJZ-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8077 |
|
$0.6800 | Buy Now |
DISTI #
60R4175
|
Newark | Single 1A, Adjustable Vout Ldo - 3X3 10Ld Dfn Pb-Free W/Ann/Tape & Reel Rohs Compliant: Yes |Renesas ISL80101IRAJZ-T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL80101IRAJZ-TCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A 10DFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22518 In Stock |
|
$0.8375 / $2.9200 | Buy Now |
DISTI #
ISL80101IRAJZ-T
|
Avnet Americas | LDO Regulator Pos 0.8V to 5V 1A 10-Pin DFN EP T/R - Tape and Reel (Alt: ISL80101IRAJZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.5200 | Buy Now |
DISTI #
968-ISL80101IRAJZ-T
|
Mouser Electronics | LDO Voltage Regulators SINGLE 1A ADJ VOUTLD 3X3 10LD W/ANN RoHS: Compliant | 11104 |
|
$0.8370 / $2.1500 | Buy Now |
DISTI #
71321413
|
Verical | LDO Regulator Pos 0.8V to 5V 1A 10-Pin DFN EP T/R RoHS: Compliant Min Qty: 74 Package Multiple: 1 | Americas - 75 |
|
$1.5374 | Buy Now |
|
Bristol Electronics | 3391 |
|
RFQ | ||
DISTI #
ISL80101IRAJZ-T
|
Avnet Silica | LDO Regulator Pos 08V to 5V 1A 10Pin DFN EP TR (Alt: ISL80101IRAJZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC REG LINEAR POS ADJ 1A 10DFN | 800000 |
|
$0.4171 / $0.6255 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL80101IRAJZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL80101IRAJZ-T
Renesas Electronics Corporation
High Performance 1A LDO, DFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | L10.3X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2017-10-20 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
A good PCB layout for the ISL80101IRAJZ-T involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a separate power plane for the input and output voltages.
To ensure the stability of the output voltage, it's essential to choose the correct output capacitor value and type. A minimum capacitance of 10uF is recommended, and the capacitor should have a low ESR (Equivalent Series Resistance) to minimize voltage ripple.
The maximum ambient temperature range for the ISL80101IRAJZ-T is -40°C to +125°C. However, the device's performance and reliability may degrade if operated at the extreme ends of this range.
Yes, the ISL80101IRAJZ-T is suitable for high-reliability applications. It's built with a robust design and has undergone rigorous testing to ensure its reliability and performance in demanding environments.
The ISL80101IRAJZ-T has built-in overcurrent protection (OCP) and thermal shutdown (TSD) features. However, it's still essential to add external protection mechanisms, such as fuses or PTC resistors, to prevent damage from excessive current or temperature.