-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A Low Quiescent Current 1.6MHz High Efficiency Synchronous Buck Regulator, DFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL8009AIRZ-TK by Renesas Electronics Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P4653
|
Newark | Pb-Free W/Anneal Low Iq 1.5A Buck Reg. W/ Integrated Fet, 8L/Tape & Reel Rohs Compliant: Yes |Renesas ISL8009AIRZ-TK RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL8009AIRZ-TK-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 8DFN Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8375 / $2.0301 | Buy Now |
DISTI #
ISL8009AIRZ-TK
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 8-Pin DFN EP T/R - Tape and Reel (Alt: ISL8009AIRZ-TK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.3500 | Buy Now |
DISTI #
968-ISL8009AIRZ-TK
|
Mouser Electronics | Switching Voltage Regulators W/ANNEAL LW IQ 1 5A BUCKG W/INTEGRTD RoHS: Compliant | 0 |
|
$1.8700 / $2.0300 | Order Now |
DISTI #
87729214
|
Verical | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 1.5A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2434 | Americas - 1000 |
|
$2.1200 / $3.5700 | Buy Now |
DISTI #
ISL8009AIRZ-TK
|
Avnet Silica | Conv DCDC Single Step Down 27V to 55V 8Pin DFN EP TR (Alt: ISL8009AIRZ-TK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ISL8009AIRZ-TK
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1000 |
|
$1.8300 / $3.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8009AIRZ-TK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8009AIRZ-TK
Renesas Electronics Corporation
1.5A Low Quiescent Current 1.6MHz High Efficiency Synchronous Buck Regulator, DFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | L8.2X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2017-10-20 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1750 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
The ISL8009AIRZ-TK can handle input voltages up to 18V, but it's recommended to operate within the 6.5V to 14V range for optimal performance.
To ensure stability, it's essential to follow the recommended layout and component selection guidelines, including the use of a 10uF ceramic capacitor at the output and a 1uF ceramic capacitor at the input.
The ISL8009AIRZ-TK can provide up to 1A of output current, but it's recommended to derate the output current based on the ambient temperature and the input voltage.
The output voltage of the ISL8009AIRZ-TK can be adjusted by using a resistive divider network between the output and the FB pin, with the ratio of the resistors determining the output voltage.
The EN (Enable) pin is used to enable or disable the regulator. When the EN pin is pulled low, the regulator is disabled, and when it's pulled high, the regulator is enabled.