-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A Synchronous Buck Converter in 2x2 DFN Package, DFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL80030FRZ-T7A by Renesas Electronics Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y6732
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, Dfn-8, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Dfn, No. Of Pins:8Pins, Output Current:3A, Output Voltage Rohs Compliant: Yes |Renesas ISL80030FRZ-T7A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
55Y0639
|
Newark | 3A, 1Mhz, Pwm Mode, Low Iq, High Eff, Synch Buck Reg, Dfn 2X/Tape & Reel Rohs Compliant: Yes |Renesas ISL80030FRZ-T7A RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
86110593
|
Verical | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 3A 8-Pin DFN EP T/R Min Qty: 286 Package Multiple: 1 Date Code: 2301 | Americas - 2076 |
|
$0.8139 / $1.3125 | Buy Now |
|
Rochester Electronics | ISL80030 - 3A Synchronous Buck Converter in 2x2 DFN Package RoHS: Compliant Status: Obsolete Min Qty: 1 | 2097 |
|
$0.6511 / $1.0500 | Buy Now |
DISTI #
ISL80030FRZ-T7A
|
Avnet Silica | 3A 1MHZ PWM MODE LOW IQ HIGH EFF SYNCH BUCK REG DFN 2X (Alt: ISL80030FRZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL80030FRZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL80030FRZ-T7A
Renesas Electronics Corporation
3A Synchronous Buck Converter in 2x2 DFN Package, DFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | L8.2X2E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-11-16 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2300 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for ISL80030FRZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL80030FRZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL80030FRZ-T | Renesas Electronics Corporation | Check for Price | 3A Synchronous Buck Converter in 2x2 DFN Package, DFN, /Reel | ISL80030FRZ-T7A vs ISL80030FRZ-T |
ISL80019IRZ-T | Renesas Electronics Corporation | Check for Price | Compact Synchronous Buck Regulators, TDFN, /Reel | ISL80030FRZ-T7A vs ISL80019IRZ-T |
ISL80019FRZ-T7A | Renesas Electronics Corporation | Check for Price | Compact Synchronous Buck Regulators, TDFN, /Reel | ISL80030FRZ-T7A vs ISL80019FRZ-T7A |
ISL80019AIRZ-T7A | Renesas Electronics Corporation | Check for Price | Compact Synchronous Buck Regulators, TDFN, /Reel | ISL80030FRZ-T7A vs ISL80019AIRZ-T7A |
ISL80019FRZ-T | Renesas Electronics Corporation | Check for Price | Compact Synchronous Buck Regulators, TDFN, /Reel | ISL80030FRZ-T7A vs ISL80019FRZ-T |
ISL80019AIRZ-T | Renesas Electronics Corporation | Check for Price | Compact Synchronous Buck Regulators, TDFN, /Reel | ISL80030FRZ-T7A vs ISL80019AIRZ-T |
ISL80030AFRZ-T7A | Renesas Electronics Corporation | Check for Price | 3A Synchronous Buck Converter in 2x2 DFN Package, DFN, /Reel | ISL80030FRZ-T7A vs ISL80030AFRZ-T7A |
ISL80030AFRZ-T | Renesas Electronics Corporation | Check for Price | 3A Synchronous Buck Converter in 2x2 DFN Package, DFN, /Reel | ISL80030FRZ-T7A vs ISL80030AFRZ-T |
ISL80019AFRZ-T | Renesas Electronics Corporation | Check for Price | Compact Synchronous Buck Regulators, TDFN, /Reel | ISL80030FRZ-T7A vs ISL80019AFRZ-T |
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, using a 2-layer or 4-layer board, and minimizing the distance between the device and the thermal pad or heat sink.
Ensure the device operates within the recommended operating conditions by monitoring the input voltage, output voltage, and output current, and adjusting the design accordingly to prevent overheating, overvoltage, or overcurrent.
Handle the device by the body, avoid touching the pins, use an anti-static wrist strap or mat, and store the device in an anti-static bag to prevent damage from electrostatic discharge.
Troubleshoot issues by checking the input voltage, output voltage, and output current, verifying the PCB layout and thermal design, and consulting the datasheet and application notes for guidance.
Considerations for EMI and EMC compliance include using a shielded enclosure, minimizing loop areas, using a common-mode choke, and following good PCB layout practices to reduce radiated emissions and improve immunity to electromagnetic interference.