Part Details for ISL80030FRZ-T7A by Intersil Corporation
Results Overview of ISL80030FRZ-T7A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL80030FRZ-T7A Information
ISL80030FRZ-T7A by Intersil Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ISL80030FRZ-T7A
ISL80030FRZ-T7A CAD Models
ISL80030FRZ-T7A Part Data Attributes
|
ISL80030FRZ-T7A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL80030FRZ-T7A
Intersil Corporation
3A Synchronous Buck Converter in 2x2 DFN Package; DFN8; Temp Range: -40° to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1150 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
ISL80030FRZ-T7A Frequently Asked Questions (FAQ)
-
The maximum input voltage is 18V, but it's recommended to operate within 15V to ensure reliable operation.
-
To ensure stability, it's essential to follow the recommended layout and component selection guidelines, including the use of a 10uF ceramic capacitor at the output and a 1uF ceramic capacitor at the input.
-
A minimum of 1uF ceramic capacitor is recommended at the input to ensure stable operation and to filter out noise.
-
The ISL80030FRZ-T7A is rated for operation up to 125°C, but it's essential to consider the thermal design and ensure proper heat dissipation to prevent overheating.
-
The output voltage can be calculated using the formula: Vout = 0.8V * (1 + R1/R2), where R1 and R2 are the resistors used in the feedback network.