Datasheets
ISL6522IRZ by:

SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PQCC16, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220-VHHB, QFN-16

Part Details for ISL6522IRZ by Rochester Electronics LLC

Results Overview of ISL6522IRZ by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

ISL6522IRZ Information

ISL6522IRZ by Rochester Electronics LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Part Details for ISL6522IRZ

ISL6522IRZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ISL6522IRZ Part Data Attributes

ISL6522IRZ Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
ISL6522IRZ Rochester Electronics LLC SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PQCC16, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220-VHHB, QFN-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code QFN
Package Description HVQCCN,
Pin Count 16
Reach Compliance Code unknown
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 13.2 V
Input Voltage-Min 10.8 V
Input Voltage-Nom 12 V
JESD-30 Code S-PQCC-N16
JESD-609 Code e3
Length 5 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1 mm
Surface Mount YES
Switcher Configuration PUSH-PULL
Switching Frequency-Max 1000 kHz
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.8 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 5 mm

ISL6522IRZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL6522IRZ by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL6522IRZ by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of ISL6522IRZ would you like to use for your alert(s)?
  • Please alert me when ISL6522IRZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL6522IRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL6522IRZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL6522IRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL6522IRZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL6522IRZ by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: