-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buck and Synchronous Rectifier Pulse-Width Modulator (PWM) Controller, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL6522IRZ-T by Renesas Electronics Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL6522IRZ-T
|
Avnet Americas | Voltage Mode PWM Controller 0.8V to 12V 500mA 16-Pin QFN EP T/R - Tape and Reel (Alt: ISL6522IRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$4.1700 | Buy Now |
DISTI #
968-ISL6522IRZ-T
|
Mouser Electronics | Switching Controllers VER OF ISL6522IR-T RoHS: Compliant | 0 |
|
$2.3000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6522IRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6522IRZ-T
Renesas Electronics Corporation
Buck and Synchronous Rectifier Pulse-Width Modulator (PWM) Controller, QFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Pin Count | 16 | |
Manufacturer Package Code | L16.5X5B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
The recommended layout and placement for the ISL6522IRZ-T can be found in the application note AN1143 from Renesas Electronics Corporation. It provides guidelines for PCB layout, component placement, and thermal management to ensure optimal performance and reliability.
The selection of input and output capacitors for the ISL6522IRZ-T depends on the specific application requirements. Renesas provides a capacitor selection guide in the datasheet, which recommends using low-ESR capacitors with a minimum capacitance of 10uF for the input and output. Additionally, the application note AN1143 provides more detailed guidance on capacitor selection and placement.
The maximum ambient temperature range for the ISL6522IRZ-T is -40°C to +85°C. However, the device can operate up to +100°C with derating. It's essential to ensure proper thermal management and heat sinking to maintain the device within its recommended operating temperature range.
Renesas provides a troubleshooting guide in the application note AN1143, which covers common issues and their solutions. Additionally, the datasheet provides guidance on debugging techniques, such as monitoring the output voltage and current, and checking the input voltage and current limits.
Yes, the ISL6522IRZ-T is compatible with lead-free soldering processes. Renesas ensures that their devices meet the requirements of the RoHS (Restriction of Hazardous Substances) directive and are compatible with lead-free soldering processes.