Part Details for ISL6520AIBZ-T by Renesas Electronics Corporation
Results Overview of ISL6520AIBZ-T by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL6520AIBZ-T Information
ISL6520AIBZ-T by Renesas Electronics Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ISL6520AIBZ-T
ISL6520AIBZ-T CAD Models
ISL6520AIBZ-T Part Data Attributes
|
ISL6520AIBZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6520AIBZ-T
Renesas Electronics Corporation
Single Synchronous Buck Pulse-Width Modulation (PWM) controller, SOICN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
ISL6520AIBZ-T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the ISL6520AIBZ-T involves placing the input capacitors close to the VIN pin, using a solid ground plane, and keeping the high-current paths short and wide. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
The selection of input and output capacitors for the ISL6520AIBZ-T depends on the specific application requirements. In general, it's recommended to use low-ESR capacitors with a high ripple current rating. The input capacitor should be able to handle the maximum input voltage and current, while the output capacitor should be able to handle the maximum output voltage and current. A good starting point is to use a 10uF to 22uF input capacitor and a 22uF to 47uF output capacitor.
-
The maximum ambient temperature range for the ISL6520AIBZ-T is -40°C to +85°C. However, the device can operate up to +100°C with derating. It's recommended to consult the datasheet for the specific thermal derating curve.
-
The ISL6520AIBZ-T has a built-in overcurrent protection feature that can be enabled by connecting the OCSET pin to a resistor divider network. The resistor divider network sets the overcurrent threshold, and when the output current exceeds this threshold, the device will shut down. The datasheet provides a detailed example of how to implement overcurrent protection.
-
Yes, the ISL6520AIBZ-T is suitable for high-reliability and automotive applications. It's AEC-Q100 qualified and meets the requirements for automotive-grade components. However, it's recommended to consult the datasheet and application notes for specific guidelines on using the device in these applications.