Part Details for ISL6292CCR3Z-T by Renesas Electronics Corporation
Results Overview of ISL6292CCR3Z-T by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL6292CCR3Z-T Information
ISL6292CCR3Z-T by Renesas Electronics Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ISL6292CCR3Z-T
ISL6292CCR3Z-T CAD Models
ISL6292CCR3Z-T Part Data Attributes
|
ISL6292CCR3Z-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6292CCR3Z-T
Renesas Electronics Corporation
Power Supply Support Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-11-14 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | LINEAR BATTERY CHARGER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
ISL6292CCR3Z-T Frequently Asked Questions (FAQ)
-
Renesas provides a recommended PCB layout in the application note AN1995, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
-
To ensure reliable start-up and shutdown, it is recommended to follow the power-up and power-down sequencing guidelines outlined in the datasheet, and to use a soft-start circuit to limit inrush current and prevent voltage overshoot.
-
Operating the device outside of the recommended operating temperature range can affect its performance, reliability, and lifespan. It may lead to reduced efficiency, increased power consumption, and potentially even device failure. It is recommended to operate the device within the specified temperature range to ensure optimal performance and reliability.
-
To troubleshoot issues with output voltage regulation, check the input voltage, output load, and feedback resistors for correctness and stability. Also, verify that the device is properly configured and that the output voltage is within the specified range. If issues persist, consult the datasheet and application notes for guidance or contact Renesas support for further assistance.
-
To minimize EMI and EMC issues, follow proper PCB layout and design guidelines, use shielding and filtering components as necessary, and ensure that the device is properly decoupled and bypassed. Additionally, consult the datasheet and application notes for specific guidance on EMI and EMC considerations.