Part Details for ISL6292CCR3Z-T by Intersil Corporation
Results Overview of ISL6292CCR3Z-T by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL6292CCR3Z-T Information
ISL6292CCR3Z-T by Intersil Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ISL6292CCR3Z-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC CHARGER LI-ION POLYMER 10-DFN | 19872 |
|
$1.1270 / $1.6905 | Buy Now |
Part Details for ISL6292CCR3Z-T
ISL6292CCR3Z-T CAD Models
ISL6292CCR3Z-T Part Data Attributes
|
ISL6292CCR3Z-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6292CCR3Z-T
Intersil Corporation
2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, LEAD-FREE, PLASTIC, DFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, LEAD-FREE, PLASTIC, DFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LINEAR BATTERY CHARGER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ISL6292CCR3Z-T
This table gives cross-reference parts and alternative options found for ISL6292CCR3Z-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6292CCR3Z-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL6292CCR3Z | Intersil Corporation | Check for Price | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, LEAD-FREE, PLASTIC, DFN-10 | ISL6292CCR3Z-T vs ISL6292CCR3Z |
ISL6292-2CR3 | Intersil Corporation | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, PLASTIC, DFN-10 | ISL6292CCR3Z-T vs ISL6292-2CR3 |
ISL6292-2CR3Z | Intersil Corporation | Check for Price | Li-ion/Li Polymer Battery Charger; DFN10, QFN16; Temp Range: See Datasheet | ISL6292CCR3Z-T vs ISL6292-2CR3Z |