Part Details for ISL43210IHZ-T7A by Intersil Corporation
Results Overview of ISL43210IHZ-T7A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL43210IHZ-T7A Information
ISL43210IHZ-T7A by Intersil Corporation is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for ISL43210IHZ-T7A
ISL43210IHZ-T7A CAD Models
ISL43210IHZ-T7A Part Data Attributes
|
ISL43210IHZ-T7A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL43210IHZ-T7A
Intersil Corporation
Low-Voltage, Single Supply, Single SPDT Analog Switch; SOT6; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-178-AB, SC-74, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 76 dB | |
On-state Resistance Match-Nom | 0.8 Ω | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 120 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
ISL43210IHZ-T7A Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal performance of the ISL43210IHZ-T7A involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it is recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure the ISL43210IHZ-T7A is properly powered up and powered down, it is recommended to follow a controlled power-up sequence, where the voltage supply is ramped up slowly to the recommended operating voltage. During power-down, the voltage supply should be ramped down slowly to prevent any voltage spikes or transients.
-
The ISL43210IHZ-T7A has a maximum junction temperature of 150°C. To ensure reliable operation, it is recommended to keep the device junction temperature below 125°C. This can be achieved by using a heat sink, improving air flow, and reducing the power dissipation of the device.
-
To troubleshoot issues with the ISL43210IHZ-T7A, it is recommended to follow a systematic approach, starting with checking the power supply and voltage levels, then verifying the clock and data signals, and finally checking the device configuration and programming. It is also recommended to use oscilloscopes and logic analyzers to debug the device.
-
The ISL43210IHZ-T7A has built-in ESD protection, but it is still recommended to follow proper ESD handling procedures when handling the device. This includes using an ESD wrist strap, ESD mat, and ESD-safe packaging materials.