-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±16.5kV ESD Protected, +125°C, 3.0V to 5.5V, SOT-23 Package, 20Mbps, Full Fail-safe, Low Power, RS-485/RS-422 Receivers, SOT23, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL3283EFHZ-T by Renesas Electronics Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T7161
|
Newark | Ic, Line Receiver, Device Type:Line Receiver, Interfaces:Rs422, Rs485, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Renesas ISL3283EFHZ-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
59M8715
|
Newark | Rs485/Rs422 Rx, 20Mbps, -40 To 125Deg C, Ic Type:Rs485/Rs422 Receiver, No. Of Receivers:1Receivers, No. Of Transmitters:-, Communication Mode:-, Data Rate Max:20Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Renesas ISL3283EFHZ-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL3283EFHZ-TCT-ND
|
DigiKey | IC TRANSCEIVER 0/1 6SOT Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1292 In Stock |
|
$0.7521 / $1.5700 | Buy Now |
DISTI #
ISL3283EFHZ-T
|
Avnet Americas | Receiver, RS422/RS485, 1 Receiver, 3V to 5.5V, SOT-23-6 - Tape and Reel (Alt: ISL3283EFHZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.3400 | Buy Now |
DISTI #
968-ISL3283EFHZ-T
|
Mouser Electronics | RS-422/RS-485 Interface IC 6LD SINGLE RS-485 CVR ENB EXT TEMP RoHS: Compliant | 4538 |
|
$0.7530 / $1.4900 | Buy Now |
DISTI #
ISL3283EFHZ-T
|
Avnet Silica | Receiver RS422RS485 1 Receiver 3V to 55V SOT236 (Alt: ISL3283EFHZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL3283EFHZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL3283EFHZ-T
Renesas Electronics Corporation
±16.5kV ESD Protected, +125°C, 3.0V to 5.5V, SOT-23 Package, 20Mbps, Full Fail-safe, Low Power, RS-485/RS-422 Receivers, SOT23, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT23 | |
Pin Count | 6 | |
Manufacturer Package Code | P6.064 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2017-11-14 | |
Samacsys Manufacturer | Renesas Electronics | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-485; EIA-422 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 60 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ISL3283EFHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL3283EFHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL3283EIHZ-T7A | Intersil Corporation | Check for Price | LINE RECEIVER, PDSO6, ROHS COMPLIANT, PLASTIC, MO-178AB, SOT-23, 6 PIN | ISL3283EFHZ-T vs ISL3283EIHZ-T7A |
A good PCB layout for the ISL3283EFHZ-T involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the signal traces. It's also recommended to place the device close to the signal sources and loads to reduce noise and interference.
To ensure proper power and decoupling, use a high-quality power supply with low noise and ripple. Add decoupling capacitors (e.g., 0.1uF and 10uF) close to the device's power pins, and consider adding a ferrite bead or inductor in series with the power supply to filter out high-frequency noise.
The maximum cable length supported by the ISL3283EFHZ-T depends on the specific application and the type of cable used. As a general guideline, the device can support cable lengths up to 100 meters (330 feet) for RS-232 and 1000 meters (3300 feet) for RS-485, but this may vary depending on the specific implementation and environmental conditions.
To troubleshoot issues with the ISL3283EFHZ-T, start by checking the power supply and decoupling, then verify the signal integrity and cable quality. Use a logic analyzer or oscilloscope to inspect the signal waveforms and identify any anomalies. Consult the datasheet and application notes for specific troubleshooting guidelines and FAQs.
Yes, the ISL3283EFHZ-T has a maximum junction temperature of 150°C. To ensure reliable operation, ensure good airflow around the device, and consider using a heat sink or thermal pad if the device is expected to operate in high-temperature environments or under heavy load conditions.