Part Details for ISL32603EFUZ by Intersil Corporation
Results Overview of ISL32603EFUZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL32603EFUZ Information
ISL32603EFUZ by Intersil Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISL32603EFUZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 120 |
|
RFQ |
Part Details for ISL32603EFUZ
ISL32603EFUZ CAD Models
ISL32603EFUZ Part Data Attributes
|
ISL32603EFUZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL32603EFUZ
Intersil Corporation
1.8V to 3.3V, Micro-Power, ±15kV ESD, +125°C, Slew Rate Limited, RS-485/RS-422 Transceivers; MSOP8, SOIC8; Temp Range: -40° to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP, SOIC | |
Package Description | MSOP-8 | |
Pin Count | 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.8 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.0022 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2600 ns | |
Width | 3 mm |
Alternate Parts for ISL32603EFUZ
This table gives cross-reference parts and alternative options found for ISL32603EFUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL32603EFUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL32603EFUZ-T | Renesas Electronics Corporation | $2.4728 | 1.8V to 3.3V, Micro-Power, ±15kV ESD, +125°C, Slew Rate Limited, RS-485/RS-422 Transceivers, MSOP, /Reel | ISL32603EFUZ vs ISL32603EFUZ-T |
ISL32603EFUZ-T | Intersil Corporation | Check for Price | 1.8V to 3.3V, Micro-Power, ±15kV ESD, +125°C, Slew Rate Limited, RS-485/RS-422 Transceivers; MSOP8, SOIC8; Temp Range: -40° to 125°C | ISL32603EFUZ vs ISL32603EFUZ-T |
ISL32603EFUZ | Renesas Electronics Corporation | Check for Price | 1.8V to 3.3V, Micro-Power, ±15kV ESD, +125°C, Slew Rate Limited, RS-485/RS-422 Transceivers, MSOP, /Tube | ISL32603EFUZ vs ISL32603EFUZ |
ISL32603EFUZ-T7A | Intersil Corporation | Check for Price | 1.8V to 3.3V, Micro-Power, ±15kV ESD, +125°C, Slew Rate Limited, RS-485/RS-422 Transceivers; MSOP8, SOIC8; Temp Range: -40° to 125°C | ISL32603EFUZ vs ISL32603EFUZ-T7A |
ISL32603EFBZ-T | Renesas Electronics Corporation | Check for Price | 1.8V to 3.3V, Micro-Power, ±15kV ESD, +125°C, Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Reel | ISL32603EFUZ vs ISL32603EFBZ-T |
ISL32603EFBZ-T7A | Renesas Electronics Corporation | Check for Price | 1.8V to 3.3V, Micro-Power, ±15kV ESD, +125°C, Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Reel | ISL32603EFUZ vs ISL32603EFBZ-T7A |
ISL32603EFBZ-T | Intersil Corporation | Check for Price | 1.8V to 3.3V, Micro-Power, ±15kV ESD, +125°C, Slew Rate Limited, RS-485/RS-422 Transceivers; MSOP8, SOIC8; Temp Range: -40° to 125°C | ISL32603EFUZ vs ISL32603EFBZ-T |
ISL32603EFUZ Frequently Asked Questions (FAQ)
-
A good PCB layout for the ISL32603EFUZ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to place the device close to the power source and to use a low-ESR capacitor for the VCC pin.
-
To ensure reliable operation of the ISL32603EFUZ in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device away from heat sources. Additionally, the device should be operated within its specified temperature range, and the power dissipation should be kept within the recommended limits.
-
Using a lower value of the external capacitor on the VCC pin can lead to increased noise sensitivity and reduced power supply rejection ratio (PSRR). On the other hand, using a higher value of the capacitor can increase the startup time and reduce the overall system efficiency. The recommended value of the capacitor is 1uF, and it's essential to follow the datasheet guidelines for capacitor selection.
-
To troubleshoot issues with the ISL32603EFUZ, it's essential to follow a systematic approach, starting with a review of the PCB layout and the device's operating conditions. Check for proper power supply connections, correct component values, and adequate heat sinking. Use oscilloscopes and other diagnostic tools to measure the input and output voltages, and check for any signs of overheating or electrical overstress.
-
The ISL32603EFUZ is designed to operate in environments with high levels of electromagnetic interference (EMI). However, it's still essential to follow proper EMI mitigation practices, such as using shielding, filtering, and grounding techniques to minimize the impact of EMI on the device's operation. Additionally, the device should be operated within its specified frequency range, and the input and output signals should be properly filtered and decoupled.