Part Details for ISL32453EIBZ-T13 by Renesas Electronics Corporation
Results Overview of ISL32453EIBZ-T13 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL32453EIBZ-T13 Information
ISL32453EIBZ-T13 by Renesas Electronics Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for ISL32453EIBZ-T13
ISL32453EIBZ-T13 CAD Models
ISL32453EIBZ-T13 Part Data Attributes
|
ISL32453EIBZ-T13
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL32453EIBZ-T13
Renesas Electronics Corporation
Line Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ISL32453EIBZ-T13
This table gives cross-reference parts and alternative options found for ISL32453EIBZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL32453EIBZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL32453EIUZ | Renesas Electronics Corporation | $2.4542 | ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD, MSOP, /Tube | ISL32453EIBZ-T13 vs ISL32453EIUZ |
ISL32453EIBZ | Renesas Electronics Corporation | Check for Price | ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD, SOICN, /Tube | ISL32453EIBZ-T13 vs ISL32453EIBZ |
ISL32453EIBZ-T7 | Renesas Electronics Corporation | Check for Price | Line Transceiver | ISL32453EIBZ-T13 vs ISL32453EIBZ-T7 |
ISL32453EIUZ-T | Renesas Electronics Corporation | Check for Price | ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD, MSOP, /Reel | ISL32453EIBZ-T13 vs ISL32453EIUZ-T |
ISL32453EIUZ-T13 | Renesas Electronics Corporation | Check for Price | Line Transceiver | ISL32453EIBZ-T13 vs ISL32453EIUZ-T13 |
XR3073XID-F | Exar Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, GREEN, MS-012AB, SOIC-14 | ISL32453EIBZ-T13 vs XR3073XID-F |
XR3073XIDTR-F | Exar Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, GREEN, MS-012AB, SOIC-14 | ISL32453EIBZ-T13 vs XR3073XIDTR-F |
ISL32453EIUZ-T7A | Renesas Electronics Corporation | Check for Price | ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD, MSOP, /Reel | ISL32453EIBZ-T13 vs ISL32453EIUZ-T7A |