Part Details for ISL32435EIBZ-T7A by Intersil Corporation
Results Overview of ISL32435EIBZ-T7A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL32435EIBZ-T7A Information
ISL32435EIBZ-T7A by Intersil Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for ISL32435EIBZ-T7A
ISL32435EIBZ-T7A CAD Models
ISL32435EIBZ-T7A Part Data Attributes
|
ISL32435EIBZ-T7A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL32435EIBZ-T7A
Intersil Corporation
±40V Fault Protected, 3.3V to 5V, ±15V CMR, 1Mbps Half-Duplex RS-485/RS-422, ±15kV ESD; MSOP8, SOIC8; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP, SOIC | |
Pin Count | 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.1 V | |
Output Low Current-Max | 0.005 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Supply Current-Max | 4.5 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
ISL32435EIBZ-T7A Frequently Asked Questions (FAQ)
-
A good PCB layout for the ISL32435EIBZ-T7A should minimize signal trace lengths, use a solid ground plane, and keep analog and digital signals separate. Intersil provides a recommended PCB layout in their application note AN1553.
-
To ensure reliable operation over the full temperature range, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and avoiding thermal gradients.
-
Operating the ISL32435EIBZ-T7A at a lower supply voltage than recommended may result in reduced performance, increased power consumption, and potential reliability issues. Operating at a higher supply voltage may cause excessive power consumption, increased heat generation, and potentially damage the device.
-
To troubleshoot common issues, start by verifying the PCB layout, checking for proper power supply decoupling, and ensuring that the input and output capacitors are properly selected. Use an oscilloscope to measure the output voltage and current, and consult the datasheet and application notes for guidance on troubleshooting specific issues.
-
Yes, the ISL32435EIBZ-T7A is a high-frequency device, and proper EMI/EMC design practices should be followed to minimize electromagnetic interference. This includes using a shielded enclosure, keeping signal traces short, and using EMI filters or chokes as needed.