Part Details for ISL3152EIBZ-T7 by Intersil Corporation
Results Overview of ISL3152EIBZ-T7 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL3152EIBZ-T7 Information
ISL3152EIBZ-T7 by Intersil Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for ISL3152EIBZ-T7
ISL3152EIBZ-T7 CAD Models
ISL3152EIBZ-T7 Part Data Attributes
|
ISL3152EIBZ-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL3152EIBZ-T7
Intersil Corporation
5V, RS-485/RS-422 Differential Transceiver; MSOP8, PDIP8, SOIC8; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP, PDIP, SOIC | |
Pin Count | 8, 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Date Of Intro | 2017-08-31 | |
Interface IC Type | LINE TRANSCEIVER |
ISL3152EIBZ-T7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ISL3152EIBZ-T7 should minimize signal loop areas, keep analog and digital grounds separate, and use a solid ground plane to reduce noise. Intersil provides a recommended PCB layout in their application note AN1553.
-
To ensure reliable operation over the full temperature range, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and avoiding thermal gradients. Additionally, ensure that the device is operated within its specified temperature range and that the power dissipation is within the recommended limits.
-
Operating the ISL3152EIBZ-T7 at a lower supply voltage than recommended may result in reduced performance, increased power consumption, and potential reliability issues. Operating at a higher supply voltage than recommended may result in increased power consumption, reduced reliability, and potential damage to the device. It's essential to operate the device within the recommended supply voltage range to ensure optimal performance and reliability.
-
To troubleshoot common issues, start by verifying the device's power supply, clock, and data transmission lines. Check for signal integrity, noise, and electromagnetic interference (EMI). Use oscilloscopes, logic analyzers, and other diagnostic tools to identify the root cause of the issue. Consult Intersil's application notes and technical support resources for guidance on troubleshooting specific issues.
-
When using the ISL3152EIBZ-T7 in a high-reliability or safety-critical application, it's essential to follow Intersil's recommended design and testing guidelines, ensure proper component selection and qualification, and implement robust fault detection and error correction mechanisms. Additionally, consider using redundant or duplicated systems, and ensure that the device is operated within its specified parameters and environmental conditions.