Part Details for ISL28417FBZ-T7A by Intersil Corporation
Results Overview of ISL28417FBZ-T7A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL28417FBZ-T7A Information
ISL28417FBZ-T7A by Intersil Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for ISL28417FBZ-T7A
ISL28417FBZ-T7A CAD Models
ISL28417FBZ-T7A Part Data Attributes
|
ISL28417FBZ-T7A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28417FBZ-T7A
Intersil Corporation
40V Precision Low Power Operational Amplifiers; SOIC14, TSSOP14; Temp Range: -40° to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC, TSSOP | |
Package Description | ROHS COMPLIANT, SOIC-14 | |
Pin Count | 14, 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 78 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Bias Current-Max (IIB) @25C | 0.001 µA | |
Common-mode Reject Ratio-Nom | 145 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6614 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -21 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 2.72 mA | |
Supply Voltage Limit-Max | 21 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 3162000 | |
Wideband | NO | |
Width | 3.9116 mm |
Alternate Parts for ISL28417FBZ-T7A
This table gives cross-reference parts and alternative options found for ISL28417FBZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28417FBZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL28417FBZ-T7 | Intersil Corporation | Check for Price | 40V Precision Low Power Operational Amplifiers; SOIC14, TSSOP14; Temp Range: -40° to 125°C | ISL28417FBZ-T7A vs ISL28417FBZ-T7 |
ISL28417FBZ | Renesas Electronics Corporation | Check for Price | 40V Precision Low Power Operational Amplifiers, SOICN, /Tube | ISL28417FBZ-T7A vs ISL28417FBZ |
ISL28417FBZ-T7A | Renesas Electronics Corporation | Check for Price | 40V Precision Low Power Operational Amplifiers, SOICN, /Reel | ISL28417FBZ-T7A vs ISL28417FBZ-T7A |
ISL28417FBZ-T7 | Renesas Electronics Corporation | Check for Price | 40V Precision Low Power Operational Amplifiers, SOICN, /Reel | ISL28417FBZ-T7A vs ISL28417FBZ-T7 |
ISL28417FBZ | Intersil Corporation | Check for Price | 40V Precision Low Power Operational Amplifiers; SOIC14, TSSOP14; Temp Range: -40° to 125°C | ISL28417FBZ-T7A vs ISL28417FBZ |
ISL28417FVZ-T | Renesas Electronics Corporation | Check for Price | Operational Amplifier, 4 Func, 200uV Offset-Max, BIPolar, PDSO14 | ISL28417FBZ-T7A vs ISL28417FVZ-T |
ISL28417FVZ-T7 | Intersil Corporation | Check for Price | 40V Precision Low Power Operational Amplifiers; SOIC14, TSSOP14; Temp Range: -40° to 125°C | ISL28417FBZ-T7A vs ISL28417FVZ-T7 |
ISL28417FVZ-T7A | Renesas Electronics Corporation | Check for Price | 40V Precision Low Power Operational Amplifiers, TSSOP, /Reel | ISL28417FBZ-T7A vs ISL28417FVZ-T7A |
ISL28417FVZ-T13 | Intersil Corporation | Check for Price | 40V Precision Low Power Operational Amplifiers; SOIC14, TSSOP14; Temp Range: -40° to 125°C | ISL28417FBZ-T7A vs ISL28417FVZ-T13 |
ISL28417FVZ-T7 | Renesas Electronics Corporation | Check for Price | 40V Precision Low Power Operational Amplifiers, TSSOP, /Reel | ISL28417FBZ-T7A vs ISL28417FVZ-T7 |
ISL28417FBZ-T7A Frequently Asked Questions (FAQ)
-
A good PCB layout for the ISL28417FBZ-T7A involves keeping the input and output traces short and separate, using a solid ground plane, and placing the decoupling capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
To ensure stability, it's essential to follow the recommended operating conditions, such as input voltage range, output load, and temperature range. Additionally, make sure to use the recommended output capacitor value and type, and ensure that the device is properly decoupled with a 10uF ceramic capacitor between the VIN pin and GND pin.
-
The ISL28417FBZ-T7A can deliver up to 1.7A of output current, but this is dependent on the input voltage, output voltage, and ambient temperature. It's essential to check the device's thermal performance and power dissipation to ensure that it can deliver the required output current in your specific application.
-
The ISL28417FBZ-T7A has built-in overvoltage protection (OVP) and undervoltage lockout (UVLO) features. However, it's still recommended to add external protection circuitry, such as a voltage supervisor or a reset IC, to ensure that the device is protected from voltage transients and faults.
-
The ISL28417FBZ-T7A is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's essential to check the device's thermal performance and power dissipation to ensure that it can operate reliably in your specific application. Additionally, consider using thermal management techniques, such as heat sinks or thermal interfaces, to reduce the device's junction temperature.