-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Low Noise JFET Operational Amplifiers, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL28210FBZ by Renesas Electronics Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R4756
|
Newark | Isl28210Fbz Pb-Free Dual Precision Low Noise Jfet Operationa/Tube Rohs Compliant: Yes |Renesas ISL28210FBZ RoHS: Compliant Min Qty: 776 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL28210FBZ
|
Avnet Americas | OP Amp Dual GP ?20V 8-Pin SOIC N - Rail/Tube (Alt: ISL28210FBZ) RoHS: Compliant Min Qty: 776 Package Multiple: 97 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$4.5800 | Buy Now |
DISTI #
968-ISL28210FBZ
|
Mouser Electronics | Precision Amplifiers ISL28210FBZ DLI LW NOISE JFET OPR RoHS: Compliant | 225 |
|
$2.5100 / $6.4300 | Buy Now |
DISTI #
ISL28210FBZ
|
Avnet Silica | OP Amp Dual GP 20V 8Pin SOIC N (Alt: ISL28210FBZ) RoHS: Compliant Min Qty: 97 Package Multiple: 97 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL28210FBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28210FBZ
Renesas Electronics Corporation
Precision Low Noise JFET Operational Amplifiers, SOICN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000245 µA | |
Bias Current-Max (IIB) @25C | 0.000002 µA | |
Common-mode Reject Ratio-Min | 88 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1300 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -21 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUT LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 7.6 mA | |
Supply Voltage Limit-Max | 21 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 12500 | |
Voltage Gain-Min | 141253.75 | |
Wideband | NO | |
Width | 3.9 mm |
A 4-layer PCB with a solid ground plane and a separate analog and digital power plane is recommended. Keep the analog and digital components separate and use a star-grounding scheme to minimize noise.
Ensure that the output capacitor is properly sized and placed close to the IC. Also, make sure the input voltage is within the recommended range and the device is operated within the specified temperature range.
The maximum allowed input voltage ripple is 10% of the nominal input voltage. Exceeding this limit may affect the device's performance and stability.
Yes, the ISL28210FBZ is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. Ensure proper thermal management and follow the recommended operating conditions.
Use an oscilloscope to monitor the input and output voltages, and check for any signs of oscillation or instability. Verify that the device is properly powered and that the input voltage is within the recommended range.