Part Details for IS66WV51216EBLL-55TLI-TR by Integrated Silicon Solution Inc
Results Overview of IS66WV51216EBLL-55TLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS66WV51216EBLL-55TLI-TR Information
IS66WV51216EBLL-55TLI-TR by Integrated Silicon Solution Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS66WV51216EBLL-55TLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2541
|
Newark | 8Mb, pseudo Sram, async,512K X 16,55Ns,2.5V-3.6V,44 Pin Tsop Ii, Rohs |Integrated Silicon Solution/issi IS66WV51216EBLL-55TLI-TR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8500 / $2.3600 | Buy Now |
DISTI #
IS66WV51216EBLL-55TLI-TR-ND
|
DigiKey | IC PSRAM 8MBIT PAR 44TSOP II Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3059 | Buy Now |
DISTI #
IS66WV51216EBLL-55TLI-TR
|
Avnet Americas | PSRAM Async 8M-Bit 512K x 16 55ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: IS66WV51216EBLL-55TLI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.1888 / $2.2540 | Buy Now |
DISTI #
870-66WV51EBLL55TLIT
|
Mouser Electronics | SRAM 8Mb,Pseudo SRAM,Async,512K x 16,55ns,2.5v-3.6v,44 Pin TSOP II, RoHS RoHS: Compliant | 0 |
|
$2.2800 / $2.9600 | Order Now |
DISTI #
IS66WV51216EBLL-55TLI-TR
|
Avnet Silica | PSRAM Async 8MBit 512K x 16 55ns 44Pin TSOPII TR (Alt: IS66WV51216EBLL-55TLI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
IS66WV51216EBLL-55TLI-TR
|
EBV Elektronik | PSRAM Async 8MBit 512K x 16 55ns 44Pin TSOPII TR (Alt: IS66WV51216EBLL-55TLI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IS66WV51216EBLL-55TLI-TR
IS66WV51216EBLL-55TLI-TR CAD Models
IS66WV51216EBLL-55TLI-TR Part Data Attributes
|
IS66WV51216EBLL-55TLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS66WV51216EBLL-55TLI-TR
Integrated Silicon Solution Inc
IC PSRAM 8MBIT 55NS 44TSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP2, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS66WV51216EBLL-55TLI-TR
This table gives cross-reference parts and alternative options found for IS66WV51216EBLL-55TLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS66WV51216EBLL-55TLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS66WV51216EBLL-55TLI | Integrated Silicon Solution Inc | $2.5914 | Pseudo Static RAM, 512KX16, 55ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | IS66WV51216EBLL-55TLI-TR vs IS66WV51216EBLL-55TLI |
IS67WV51216EBLL-55TLA1 | Integrated Silicon Solution Inc | Check for Price | Pseudo Static RAM, 512KX16, 55ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | IS66WV51216EBLL-55TLI-TR vs IS67WV51216EBLL-55TLA1 |
IS66WV51216EBLL-55TLI-TR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IS66WV51216EBLL-55TLI-TR is -40°C to 85°C.
-
The power-up and power-down sequences for the IS66WV51216EBLL-55TLI-TR should be handled according to the recommended power-up and power-down sequences outlined in the datasheet, section 7.1.
-
The recommended voltage range for the IS66WV51216EBLL-55TLI-TR is 1.7V to 1.95V.
-
The clock signal for the IS66WV51216EBLL-55TLI-TR should be implemented according to the clock signal requirements outlined in the datasheet, section 6.1.
-
The maximum clock frequency supported by the IS66WV51216EBLL-55TLI-TR is 166 MHz.