Part Details for IS63WV1288DBLL-10TLI-TR by Integrated Silicon Solution Inc
Results Overview of IS63WV1288DBLL-10TLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS63WV1288DBLL-10TLI-TR Information
IS63WV1288DBLL-10TLI-TR by Integrated Silicon Solution Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS63WV1288DBLL-10TLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4130
|
Newark | 1Mb, high-Speed/Low Power, async,128K X 8,8Ns/3.3V Or 10Ns/2.4V-3.6V, 32 Pin Tsop Ii, Rohs |Integrated Silicon Solution/issi IS63WV1288DBLL-10TLI-TR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5500 / $1.9800 | Buy Now |
DISTI #
IS63WV1288DBLL-10TLI-TR-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32TSOP II Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5773 | Buy Now |
DISTI #
IS63WV1288DBLL-10TLI-TR
|
Avnet Americas | - Tape and Reel (Alt: IS63WV1288DBLL-10TLI-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.4554 / $1.5161 | Buy Now |
DISTI #
870-63WV1288DB10TLIT
|
Mouser Electronics | SRAM 1Mb,High-Speed/Low Power,Async,128K x 8,8ns/3.3v or 10ns/2.4v-3.6v, 32 Pin TSOP II, RoHS RoHS: Compliant | 0 |
|
$1.5300 / $1.5700 | Order Now |
DISTI #
IS63WV1288DBLL-10TLI-TR
|
Avnet Silica | (Alt: IS63WV1288DBLL-10TLI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 2.4V3.6V TSOP-32-10.2mm SRAM ROHS | 10 |
|
$2.6304 / $2.7828 | Buy Now |
Part Details for IS63WV1288DBLL-10TLI-TR
IS63WV1288DBLL-10TLI-TR CAD Models
IS63WV1288DBLL-10TLI-TR Part Data Attributes
|
IS63WV1288DBLL-10TLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS63WV1288DBLL-10TLI-TR
Integrated Silicon Solution Inc
Standard SRAM, 128KX8, 10ns, CMOS, PDSO32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP32,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.000055 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
IS63WV1288DBLL-10TLI-TR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IS63WV1288DBLL-10TLI-TR is -40°C to 85°C.
-
The power-up sequence for the IS63WV1288DBLL-10TLI-TR should follow the recommended sequence in the datasheet, which is VCC, then VPP, and finally CLK. This ensures proper initialization and operation of the device.
-
The recommended PCB layout and routing for the IS63WV1288DBLL-10TLI-TR involves keeping the signal traces short and direct, using a solid ground plane, and avoiding vias under the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
The clock signal for the IS63WV1288DBLL-10TLI-TR should be a stable, low-jitter clock source with a frequency range of 1-100 MHz. The clock signal should also be properly terminated to prevent signal reflections and ensure reliable operation.
-
The recommended method for programming the IS63WV1288DBLL-10TLI-TR is through the use of a programming adapter or a dedicated programmer, following the programming protocol specified in the datasheet.