Part Details for IS62WV2568FBLL-45TLI-TR by Integrated Silicon Solution Inc
Results Overview of IS62WV2568FBLL-45TLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS62WV2568FBLL-45TLI-TR Information
IS62WV2568FBLL-45TLI-TR by Integrated Silicon Solution Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS62WV2568FBLL-45TLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH6304
|
Newark | 2Mb, Low Power/Power Saver, async,256K X 8,45Ns,2.2V-3.6V,32 Pin Tsop I (8X20Mm), Rohs |Integrated Silicon Solution/issi IS62WV2568FBLL-45TLI-TR RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7300 / $2.2000 | Buy Now |
DISTI #
706-IS62WV2568FBLL-45TLI-TR-ND
|
DigiKey | IC SRAM 2MBIT PAR Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5443 | Buy Now |
DISTI #
IS62WV2568FBLL-45TLI-TR
|
Avnet Americas | SRAM Chip 2M-bit 256k-bit x 8bit 45ns 32-Pin TSOP-I T/R - Tape and Reel (Alt: IS62WV2568FBLL-45TLI-TR) Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.4826 / $1.5135 | Buy Now |
DISTI #
870-62WV258FBLL45TIT
|
Mouser Electronics | SRAM 2Mb, Low Power/Power Saver,Async,256K x 8,45ns,2.2v-3.6v,32 Pin TSOP I (8x20mm), RoHS RoHS: Compliant | 0 |
|
$1.5100 / $1.5400 | Order Now |
DISTI #
IS62WV2568FBLL-45TLI-TR
|
Avnet Silica | SRAM Chip 2Mbit 256kbit x 8bit 45ns 32Pin TSOPI TR (Alt: IS62WV2568FBLL-45TLI-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
IS62WV2568FBLL-45TLI-TR
|
EBV Elektronik | SRAM Chip 2Mbit 256kbit x 8bit 45ns 32Pin TSOPI TR (Alt: IS62WV2568FBLL-45TLI-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IS62WV2568FBLL-45TLI-TR
IS62WV2568FBLL-45TLI-TR CAD Models
IS62WV2568FBLL-45TLI-TR Part Data Attributes
|
IS62WV2568FBLL-45TLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV2568FBLL-45TLI-TR
Integrated Silicon Solution Inc
Standard SRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Memory IC Type | STANDARD SRAM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |